TRACOPOWER TEL 5 DC-DC Converter, ±12V dc/ ±250mA Output, 9 → 18 V dc Input, 5W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 466-7073
- Mfr. Part No.:
- TEL 5-1222
- Manufacturer:
- TRACOPOWER
165 In stock for delivery within 4 working days
Added
Price Each
SGD31.97
(exc. GST)
SGD34.85
(inc. GST)
Units | Per unit |
1 - 2 | SGD31.97 |
3 - 4 | SGD31.32 |
5 + | SGD30.67 |
- RS Stock No.:
- 466-7073
- Mfr. Part No.:
- TEL 5-1222
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power DC-DC Converter, 2:1 Input Voltage Range, 84% Efficiency - TEL 5 Series - TEL 5-1222
Tired of hiccups in your power output? Use this Traco Power DC-DC converter. It converts an input voltage range between 9 and 18V DC to a regulated and stable 12V DC output. This helps to keep electronics and data acquisition equipment running optimally, so there's minimal risk of breakdowns in your industrial communication system. A high efficiency rating of 86% means this is an energy-saving unit that cuts down on waste through heat. Don't worry about surges causing blowouts, as it has continuous short-circuit protection. This converter has a flame-retardant casing that meets UL 94-V0 standards, so it burns for a maximum of 10 seconds in the event of a fire.
Features & Benefits
• Power rating of 5W for wide compatibility with demanding industrial setups
• Light weight of 17g puts minimal strain on a circuit board
• Surface mounts to a PCB for superior packing density
• Light weight of 17g puts minimal strain on a circuit board
• Surface mounts to a PCB for superior packing density
Applications
• Consumer electronics
• Industrial process control
• Textile industry
• Industrial process control
• Textile industry
What kind of housing does this DC-DC converter have?
Thanks to the product's non-conductive plastic housing, you're protected against electric shocks. This material makes it durable, too.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | ±12V dc |
Input Voltage Range | 9 → 18 V dc |
Power Rating | 5W |
Input Voltage Nominal | 12 V dc |
Output Current | ±250mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 2 |
Package | DIP 24, PDIP |
Isolation Voltage | 1.5kV dc |
Length | 31.8mm |
Depth | 10.2mm |
Width | 20.3mm |
Series | TEL 5 |
Load Regulation | ±2% |
Efficiency | 84% |
Maximum Temperature | +85°C |
Standards Met | IEC/UL 60950-1 |
Minimum Temperature | -40°C |