TRACOPOWER TEL 5 DC-DC Converter, 12V dc/ 500mA Output, 9 → 18 V dc Input, 5W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 466-7067
- Mfr. Part No.:
- TEL 5-1212
- Manufacturer:
- TRACOPOWER
2 In stock for delivery within 4 working days
Added
Price Each
SGD26.79
(exc. GST)
SGD29.20
(inc. GST)
Units | Per unit |
1 - 2 | SGD26.79 |
3 - 14 | SGD26.27 |
15 + | SGD21.63 |
- RS Stock No.:
- 466-7067
- Mfr. Part No.:
- TEL 5-1212
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power DC-DC Converter, Continuous Short-Circuit Protection, DIP-24 Format - TEL 5 Series - TEL 5-1212
Looking for a DC-DC converter that delivers full-load operation in challenging conditions? Try this option from Traco Power. An efficiency rating of 84% means you can put it to the test in extreme operating temperatures between -40°C and +85°C without worrying about overheating. Continuous short-circuit protection prevents equipment blowouts. As it automatically recovers after an electrical spike, there's minimal need for manual intervention. For safety, its non-conductive plastic housing offers protection against electric shocks. A mean time between failures of up to 1 million hours means you can rest assured of this converter's reliability throughout its service life.
Features & Benefits
• Light weight of 17g puts minimal strain on your control board
• SMD package for convenient direct mounting into a PCB
• Industry-standard pinouts offer easy integration into most setups
• Meets UL 94-V0 flammability standards, so stops burning within 10 seconds if it catches alight
• SMD package for convenient direct mounting into a PCB
• Industry-standard pinouts offer easy integration into most setups
• Meets UL 94-V0 flammability standards, so stops burning within 10 seconds if it catches alight
Applications
• Consumer electronics
• Networking systems
• Security centres
• Military technology
• Networking systems
• Security centres
• Military technology
What's the isolation voltage of this DC-DC converter?
Thanks to this unit's high isolation voltage of 1kV DC, you can rest assured it safely bears the brunt of powerful electrical surges.
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Input Voltage Range | 9 → 18 V dc |
Power Rating | 5W |
Input Voltage Nominal | 12 V dc |
Output Current | 500mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | DIP 24 |
Isolation Voltage | 1.5kV dc |
Depth | 10.2mm |
Length | 31.8mm |
Width | 20.3mm |
Series | TEL 5 |
Load Regulation | ±1% |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |
Efficiency | 84% |
Standards Met | UL 60950-1 |