TRACOPOWER TEL 5 DC-DC Converter, 3.3V dc/ 1.2A Output, 9 → 18 V dc Input, 5W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 466-7045
- Mfr. Part No.:
- TEL 5-1210
- Manufacturer:
- TRACOPOWER
12 In stock for delivery within 4 working days
Added
Price Each
SGD26.78
(exc. GST)
SGD29.19
(inc. GST)
Units | Per unit |
1 - 2 | SGD26.78 |
3 - 4 | SGD25.97 |
5 + | SGD25.20 |
- RS Stock No.:
- 466-7045
- Mfr. Part No.:
- TEL 5-1210
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 3.96 to 6W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEL 5 Series
Wide 2:1 input range
1.5kV input/output isolation
Input filtering to EN 55022A
Continuous short circuit protection
24-pin DIP with industry standard pin-out
1.5kV input/output isolation
Input filtering to EN 55022A
Continuous short circuit protection
24-pin DIP with industry standard pin-out
Note
Operating temperature is derated above 70° C, 2% Per °C.
Standards
EN 60950-1, UL60950-1
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 3.3V dc |
Input Voltage Range | 9 → 18 V dc |
Power Rating | 5W |
Input Voltage Nominal | 12 V dc |
Output Current | 1.2A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | DIP 24, PDIP |
Isolation Voltage | 1.5kV dc |
Length | 32mm |
Depth | 10mm |
Series | TEL 5 |
Load Regulation | ±1% |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |