TRACOPOWER TCL Switch Mode DIN Rail Power Supply, 85 → 264V ac ac, dc Input, 48V dc dc Output, 1.25A Output, 60W
- RS Stock No.:
- 466-7023
- Mfr. Part No.:
- TCL 060-148
- Manufacturer:
- TRACOPOWER
- RS Stock No.:
- 466-7023
- Mfr. Part No.:
- TCL 060-148
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Traco Power DIN Rail Power Supply, Plastic Housing, Snap-on Mounting - TCL Series - TCL 060-148
Need a stable energy source for your electrical components? Take charge with this 60W DIN rail power supply from Traco Power. When provided with 85 to 264V AC/DC, it hands back a 48V DC output and a 1250mA current that you can use for powering compatible equipment. The unit's a smart choice for challenging conditions, thanks to its broad operating temperature range between -10°C and +70°C.
Features & Benefits
• Suitable for use in high levels of non-condensing water vapour thanks to its maximum humidity rating of 95% RH
• Adjustable DC output between 48 and 56V to precisely meet the needs of your kit
• Compact size of 100 (L) x 45 (W) x 75mm (D) to squeeze into tighter work areas
• High efficiency rating of 88%, so it's an energy-saving component
• Adjustable DC output between 48 and 56V to precisely meet the needs of your kit
• Compact size of 100 (L) x 45 (W) x 75mm (D) to squeeze into tighter work areas
• High efficiency rating of 88%, so it's an energy-saving component
Applications
• Machine tooling
• Industrial process control
• Automotive sector
• Industrial process control
• Automotive sector
How reliable is this product?
This power supply has a mean time between failures of over 2.7 million hours at +25°C, so you can expect it to work well in the long term.
Specifications
Attribute | Value |
---|---|
Type | Switch Mode |
Output Voltage | 48V dc |
Output Current | 1.25A |
AC or DC Input Voltage | ac, dc |
AC or DC Output Voltage | dc |
Input Voltage | 85 → 264V ac |
Power Rating | 60W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 75mm |
Width | 45mm |
Depth | 100mm |
Series | TCL |
Output Voltage Adjustment Range | 48 → 56V |
Maximum Temperature | +70°C |
MTBF | 2940000h |
Load Regulation | ±2.5% |
Standards Met | CE |
Mounting Type | DIN Rail Mount |
Ripple And Noise | 50mV Pk-Pk |
Efficiency | 88% |
Minimum Temperature | -10°C |