TRACOPOWER Embedded Switch Mode Power Supply SMPS, TOM 12112, 12V dc, 1 A, 840 mA, 12W, 1 Output, 85 → 264V ac
- RS Stock No.:
- 466-6985
- Mfr. Part No.:
- TOM 12112
- Manufacturer:
- TRACOPOWER
- RS Stock No.:
- 466-6985
- Mfr. Part No.:
- TOM 12112
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
12 & 25W Universal Input, Single/Dual Output, TOM Series
Products not recommended for new designs please refer to the alternative at the bottom of the page
Wide universal input
AC/DC open frame modules
Compact design
Direct PCB mounting with solderpins
High efficiency - 79%
Input frequency range 47-63Hz
EMI complies with EN 55022 Class B and FCC Level B
Overload protection
Wide universal input
AC/DC open frame modules
Compact design
Direct PCB mounting with solderpins
High efficiency - 79%
Input frequency range 47-63Hz
EMI complies with EN 55022 Class B and FCC Level B
Overload protection
Standards
EN 60950
Approvals
UL Recognised Component for Canada & US
Approvals
UL Recognised Component for Canada & US
Standards
EN60950; UL/cUL1950; EN55022-B
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 1 A, 840 mA |
Power Rating | 12W |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 65mm |
Width | 32mm |
Depth | 23mm |
Efficiency | 80% |
Maximum Temperature | +70°C |
Weight | 30g |
Minimum Temperature | -10°C |