TRACOPOWER Switching Power Supply, TXL 035-1515D, ±15V dc, 1.5 A, 2.4 A, 35W, Dual Output, 88 → 264V ac Input
- RS Stock No.:
- 466-6878
- Mfr. Part No.:
- TXL 035-1515D
- Manufacturer:
- TRACOPOWER
- RS Stock No.:
- 466-6878
- Mfr. Part No.:
- TXL 035-1515D
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power Switching Power Supply, Dual Output, 36W Power Rating - TXL Series - TXL 035-1515D
Get your inputs and outputs on the same wavelength with this switching power supply from Traco Power. It accepts a universal supply voltage ranging from 88 to 264V AC and 125 to 375V DC, so it's a versatile option. In return, you get a smooth ±15V DC output. Designed for chassis mounting and featuring screw terminal block connections, its easy to install. A low-profile metal case gives added strength for long-lasting performance. To ensure you're not blindsided by sudden surges, there's built-in short-circuit protection that puts a stop to damage caused by power faults.
Features & Benefits
84% efficiency to save energy in compliance with European EMC standards as well as the low voltage directive (LVD)
Operates reliably in temperatures ranging from -20°C to +70°C
Withstands humidity levels between 20 and 90% for smooth functioning in damp settings
Operates reliably in temperatures ranging from -20°C to +70°C
Withstands humidity levels between 20 and 90% for smooth functioning in damp settings
Applications
Circuit monitoring
Consumer electronics
Mechanical workshops
Consumer electronics
Mechanical workshops
What size is this switching power supply?
With dimensions of 99 (L) x 35 (W) x 82mm (D), this compact unit fits neatly inside electrical equipment.
Does this unit provide overvoltage protection?
Yes, overvoltage protection keeps the unit safe even when voltage is raised to a maximum level of 140%.
Specifications
Attribute | Value |
---|---|
Output Voltage | ±15V dc |
Output Current | 1.5 A, 2.4 A |
Power Rating | 35W |
Number of Outputs | 2 |
Input Voltage | 88 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 111mm |
Width | 82mm |
Medical Approved | No |
Depth | 35mm |
Series | TXL 035 |
Efficiency | 84% |
Maximum Temperature | +70°C |
Weight | 350g |
Minimum Temperature | -10°C |