TRACOPOWER Switching Power Supply, TXL 035-1212D, ±12V dc, 1.5A, 35W, Dual Output, 85 → 264V ac Input Voltage
- RS Stock No.:
- 466-6862
- Mfr. Part No.:
- TXL 035-1212D
- Manufacturer:
- TRACOPOWER
Temporarily out of stock - back order for despatch 11/07/2024, delivery within 4 working days from despatch date
Added
Price Each
SGD89.92
(exc. GST)
SGD98.01
(inc. GST)
Units | Per unit |
1 - 9 | SGD89.92 |
10 - 49 | SGD88.12 |
50 + | SGD86.36 |
- RS Stock No.:
- 466-6862
- Mfr. Part No.:
- TXL 035-1212D
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power Switching Power Supply, 36W Maximum Power, Dual Outputs - TXL 035 Series - TXL 035-1212D
Got a mismatch between your input and output? Choose this handy switching power supply from Traco Power to power DC circuits from an AC source. It takes 88 to 264V AC and delivers twin 12 V DC outputs to keep your kit running smoothly. A high efficiency rating of 83% means this is an energy-saving component that runs cool. Thanks to a wide operating temperature range between -20°C and +70°C, it's an ideal option for use in harsh conditions.
Features & Benefits
• Broad operating humidity range between 20 and 90% RH for use in areas with high levels of non-condensing water vapour
• Accepts DC inputs between 125 and 375V to give you greater functionality
• Mean time between failures is greater than 340,000 hours, which means it's highly reliable
• Protection from short circuits and overvoltage keeps systems running smoothly
• Low weight of 350g, so won't put strain on your setup
• Accepts DC inputs between 125 and 375V to give you greater functionality
• Mean time between failures is greater than 340,000 hours, which means it's highly reliable
• Protection from short circuits and overvoltage keeps systems running smoothly
• Low weight of 350g, so won't put strain on your setup
Applications
• CCTV cameras
• Mobile phone chargers
• Domestic appliances
• Laptops
• Mobile phone chargers
• Domestic appliances
• Laptops
What current does this unit deliver?
The +12V output delivers 3A, while the -12V output delivers 1.5A, which means this unit is highly versatile.
Specifications
Attribute | Value |
---|---|
Output Voltage | ±12V dc |
Output Current | 1.5 A, 3A |
Power Rating | 35W |
Number of Outputs | 2 |
Input Voltage | 85 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 109mm |
Width | 82mm |
Depth | 35mm |
Efficiency | 70 → 84% |
Maximum Temperature | +70°C |
Weight | 300g |
Minimum Temperature | -10°C |