- RS Stock No.:
- 459-7918
- Mfr. Part No.:
- DMM-B-44-100-R
- Manufacturer:
- Eaton
135 In SG stock for delivery within 1 working day(s) when ordered before 3.30 pm.
655 In Global stock for delivery within 4 working day(s)
Price Each (In a Pack of 5)
SGD111.662
(exc. GST)
SGD121.712
(inc. GST)
units | Per unit | Per Pack* |
5 - 120 | SGD111.662 | SGD558.31 |
125 - 620 | SGD111.07 | SGD555.35 |
625 - 1870 | SGD108.124 | SGD540.62 |
1875 - 5620 | SGD99.524 | SGD497.62 |
5625 + | SGD75.774 | SGD378.87 |
*price indicative |
- RS Stock No.:
- 459-7918
- Mfr. Part No.:
- DMM-B-44-100-R
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
Product Details
Eaton Cartridge Fuse, Nickel-Plated Endcaps, 10kA Breaking Capacity - DMM-B-44-100-R
Need to keep your multimeter safe from electrical hazards? Put it in safe hands with this cartridge fuse from Eaton. It breaks the current flow to your measuring device in the event of a short circuit or overload, preventing damage and supporting long-term performance. Melamine housing ensures the fuse stays on shift, even in rugged industrial environments. You'll find it used in various industrial settings, like consumer electronics plants and automation lines.
Features & Benefits
• F fuse speed for instantaneous response to electrical faults
• Breaking capacity of 10kA means it can handle high-current surges without damage due to arcs
• Compact dimensions of 10 (diameter) x 35mm (length) for space-efficient installation in confined setups
• Can protect both AC and DC networks for versatility
• Breaking capacity of 10kA means it can handle high-current surges without damage due to arcs
• Compact dimensions of 10 (diameter) x 35mm (length) for space-efficient installation in confined setups
• Can protect both AC and DC networks for versatility
How do I identify the voltage rating of this fuse?
For easy identification, this fuse is colour-coded maroon to show its voltage rating of 1kV AC/DC.
Can I reuse this cartridge fuse?
No, this fuse is a sacrificial device designed for single use only. Once there's a fault and it blows, you must replace it immediately to keep your equipment safe.
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 440mA |
Fuse Size | 10 x 35mm |
Fuse Speed | F |
Voltage Rating | 1kV ac/dc |
Body Material | Melamine |
UL Class | UL Recognized |
Series | Eaton Bussmann |