RS PRO Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 1.3mm Pin Diameter, 0.5mm² Wire Size, White
- RS Stock No.:
- 458-689
- Manufacturer:
- RS PRO
6200 In SG stock for delivery within 1 working day(s) when ordered before 3.30 pm.
431700 In Global stock for delivery within 4 working day(s)
Added
Price Each (In a Pack of 100)
SGD0.04
(exc. GST)
SGD0.04
(inc. GST)
Units | Per unit | Per Pack* |
100 - 400 | SGD0.04 | SGD4.00 |
500 - 2400 | SGD0.039 | SGD3.90 |
2500 - 4900 | SGD0.039 | SGD3.90 |
5000 - 24900 | SGD0.038 | SGD3.80 |
25000 + | SGD0.031 | SGD3.10 |
*price indicative |
- RS Stock No.:
- 458-689
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS Pro Insulated French Colour Coded Bootlace Ferrules
From RS Pro a range of high-quality French colour coded bootlace ferrules (also known as cord end terminals) for providing a clean end termination to multi-stranded wires. These reliable wire ferrules ensure that you have a positive connection when connecting wires to terminal blocks and captive terminals.
What Is a Bootlace Ferrule?
A bootlace ferrule is a metal tube or ferrule with a moulded colour coded insulating collar made from nylon. The ferrule is slipped over the end of a multi-stranded wire, crimped and then inserted into a screw or spring clamp connection.
Where is a Bootlace Ferrule Used?
When the end of a multi-stranded wire is stripped and placed directly under a screw terminal the strands of the wire will naturally fan out under the pressure of the screw. Some strands will go astray. This reduces the quality of the electrical connection and can also result in electrical shorts. When a bootlace ferrule is used, the insulated funnel with it's flared design captures all the strands. These strands are then crimped together in the ferrule tube. The crimped ferrule is then inserted into the terminal to create an electrical connection
What Is a Bootlace Ferrule?
A bootlace ferrule is a metal tube or ferrule with a moulded colour coded insulating collar made from nylon. The ferrule is slipped over the end of a multi-stranded wire, crimped and then inserted into a screw or spring clamp connection.
Where is a Bootlace Ferrule Used?
When the end of a multi-stranded wire is stripped and placed directly under a screw terminal the strands of the wire will naturally fan out under the pressure of the screw. Some strands will go astray. This reduces the quality of the electrical connection and can also result in electrical shorts. When a bootlace ferrule is used, the insulated funnel with it's flared design captures all the strands. These strands are then crimped together in the ferrule tube. The crimped ferrule is then inserted into the terminal to create an electrical connection
Features and Benefits
Excellent electrical connection
Reduces short circuits
German colour coded collar for easy ferrule size identification
Nylon insulated collar for reduced leakage, creepage and gas intrusion
Tin plated copper tube for excellent conductivity
Crimped terminal can be repeatedly inserted and removed without degrading end of the wire
Reduces short circuits
German colour coded collar for easy ferrule size identification
Nylon insulated collar for reduced leakage, creepage and gas intrusion
Tin plated copper tube for excellent conductivity
Crimped terminal can be repeatedly inserted and removed without degrading end of the wire
Applications
Bootlace ferrules are used on multi-stranded wires that are being inserted into screw terminals and terminal blocks. Applications include consumer units, circuit breakers, electrical control panels and any equipment where there is a requirement for a multi-stranded wire connection.
Questions and Answers
How to Crimp a Bootlace Ferrule
Select the correct size bootlace ferrule and strip the end of the wire. Cut the wires to the same length as terminal and twist the strands together. Slip the bootlace ferrule (insulated collar first) onto the ends of the wire until the wire strands are flush with the end of the tube. Using a ratchet crimping tool, insert the metal tube of the ferrule into the appropriate crimping section (indicated by sizes marked on the tool). Squeeze the tool handles together until the ratchet releases. A ratchet crimping tool is preferable as the handles will remain locked until a full crimp cycle is completed preventing partial crimps. The crimped wire end is now ready to be inserted into connecting terminal
Suitable Crimping Tools
For ferrules with a wire size range of 0.25 to 6 mm2 use crimping tool frame stock number 848-391 with crimping die 848-420
For ferrules with a wire size range of 10 to 25 mm2 use crimping tool stock number 297-2935
For ferrules with a wire size range of 35 or 50 mm2 use crimping tool stock number 297-2941
Questions and Answers
How to Crimp a Bootlace Ferrule
Select the correct size bootlace ferrule and strip the end of the wire. Cut the wires to the same length as terminal and twist the strands together. Slip the bootlace ferrule (insulated collar first) onto the ends of the wire until the wire strands are flush with the end of the tube. Using a ratchet crimping tool, insert the metal tube of the ferrule into the appropriate crimping section (indicated by sizes marked on the tool). Squeeze the tool handles together until the ratchet releases. A ratchet crimping tool is preferable as the handles will remain locked until a full crimp cycle is completed preventing partial crimps. The crimped wire end is now ready to be inserted into connecting terminal
Suitable Crimping Tools
For ferrules with a wire size range of 0.25 to 6 mm2 use crimping tool frame stock number 848-391 with crimping die 848-420
For ferrules with a wire size range of 10 to 25 mm2 use crimping tool stock number 297-2935
For ferrules with a wire size range of 35 or 50 mm2 use crimping tool stock number 297-2941
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Note
Length quoted is Pin Length
RS Pro Bootlace Ferrules (French Colours)
Made from a reliable bright tinned copper with PP insulating sleeves, offering you the reliability and reassurance required for all your wire termination needs. We offer a range of different-sized boot laced ferrules to accommodate your requirements.
Features and benefits:
• Offers up to 100% contact between your crimped wire stands and your end contact point.
• Stops your wire strands from spreading out upon contact with the contact point (vs. a wire strand not boot laced as these may spread due to pressure at the contact point, losing you up to 50% contact)
• Boot laced wire strands are easy to repurpose and re use elsewhere (useful if you need to move the wires around often).
• Once the boot lace has been crimped using the appropriate tool, it offers great protection from corrosion commonly caused by oxygenation or moisture.
• The boot lace helps you keep your wire strands separate from other terminals or connections close by, reducing any risk of damaging any surrounding equipment.
• Easier to guide the crimped wire strand if it has a narrow boot lace into its intended contact point as the typical narrow points easily slots into place (vs. wiring that may fray if accidental contact occurs, making it more time consuming to re position the frayed wiring ends).
• Large range of French colours are available to choose from offering you a wider choice of wire sizing.
Applications:
• Power distribution panels
• Terminal blocks
• Captive terminals
Specifications
Attribute | Value |
---|---|
Maximum Wire Size mm² | 0.5mm² |
Pin Diameter | 1.3mm |
Number of Entries | 1 |
Insulation Material | Nylon |
Colour | White |
Pin Length | 8mm |
Insulation | Insulated |
Maximum Wire Size AWG | 22AWG |
Overall Length | 14mm |