- RS Stock No.:
- 457-3811
- Mfr. Part No.:
- BXS001/1
- Manufacturer:
- Bulgin
48 In stock for delivery within 4 working days
Added
Price Each
SGD35.33
(exc. GST)
SGD38.51
(inc. GST)
Units | Per unit |
1 - 59 | SGD35.33 |
60 + | SGD34.59 |
- RS Stock No.:
- 457-3811
- Mfr. Part No.:
- BXS001/1
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Cylindrical Style, IP67 Front Panel Sealed
Panel mounted battery holders with front panel sealing to IP67
Solder tag terminals
Available in a selection of battery sizes and number of cells
Quick and easy replacement of batteries
Screw cap with finger release
Each holder is supplied with all the necessary gaskets and grommets required
The bodies are moulded from UL94V-0 plastic
Operating temperature: -30°C to +70°C
Double cell holders have an additional support point to help distribute weight
Solder tag terminals
Available in a selection of battery sizes and number of cells
Quick and easy replacement of batteries
Screw cap with finger release
Each holder is supplied with all the necessary gaskets and grommets required
The bodies are moulded from UL94V-0 plastic
Operating temperature: -30°C to +70°C
Double cell holders have an additional support point to help distribute weight
Specifications
Attribute | Value |
---|---|
For Battery Size | C |
Number of Cells | 1 |
Mount | Panel |
Type | Battery Holder |
Dimensions | 61.4 x 33.6mm |
Terminal Contact Type | Solder Tag |
Body Material | Glass Filled PET, Nylon |
Terminal Contact Material | Brass |