TRACOPOWER TCL Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 85 → 375V dc ac, dc Input, 12V dc dc
- RS Stock No.:
- 457-3029
- Mfr. Part No.:
- TCL 120-112
- Manufacturer:
- TRACOPOWER
51 In stock for delivery within 4 working days
Added
Price Each
SGD236.82
(exc. GST)
SGD258.13
(inc. GST)
Units | Per unit |
1 + | SGD236.82 |
- RS Stock No.:
- 457-3029
- Mfr. Part No.:
- TCL 120-112
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Traco Power TCL Series DIN Rail Power Supply, Single Phase, DIN Rail Mount - TCL 120-112
This high efficiency Traco Power DIN rail power supply is designed for use in industrial, office, and residential applications. With a compact plastic housing, universal input voltage, and multiple output voltage options, this power supply provides reliable and stable power for sensitive loads in various industries. The power supply offers overload and short circuit protection, parallel operation capability, and a low ripple and noise output, making it an ideal choice for applications that demand a constant power supply.
Features & Benefits
• Ultracompact plastic housing for easy installation
• Reliable snap on mounting on DIN rails for secure placement
• Universal input voltage range of 85–264 VAC for versatile usage
• Output voltage adjustable to meet specific requirements
• Overload and short circuit protection for added safety
• Low ripple and noise output for stable power delivery
• Parallel operation possible for increased power output when needed
• Multiple safety approvals ensure compliance with industry standards
• Redundancy module available for additional protection and reliability
• Reliable snap on mounting on DIN rails for secure placement
• Universal input voltage range of 85–264 VAC for versatile usage
• Output voltage adjustable to meet specific requirements
• Overload and short circuit protection for added safety
• Low ripple and noise output for stable power delivery
• Parallel operation possible for increased power output when needed
• Multiple safety approvals ensure compliance with industry standards
• Redundancy module available for additional protection and reliability
Applications
• Industrial process controls
• Machine tools
• Automation systems
• Electrical equipment
• Control cabinets
• Building automation systems
• Commercial lighting systems
• Machine tools
• Automation systems
• Electrical equipment
• Control cabinets
• Building automation systems
• Commercial lighting systems
Can this DIN rail power supply be used in industrial control equipment?
Yes, it is suitable for use in industrial control equipment due to its reliability and compliance with safety standards.
Will this power supply provide stable power for sensitive electronic equipment?
Yes, this DIN rail power supply offers low ripple and noise output, making it suitable for powering sensitive electronic equipment.
Is it easy to install?
Yes, the power supply features reliable snap-on mounting on DIN-rails for easy installation in various applications.
Can multiple Traco Power TCL 120-112 power supplies be used in parallel?
Yes, the power supply is designed for parallel operation, allowing multiple units to be used together for increased power output.
Does this DIN rail power supply offer overload protection?
Yes, the power supply features overload and short-circuit protection to ensure safe operation in demanding environments.
Approvals
UL/cUL60950 Recognized, File E181381; UL508C Listed, File E210002; CB -Report per IEC60950
Specifications
Attribute | Value |
---|---|
Type | Switched Mode |
Output Voltage | 12V dc |
Output Current | 8A |
AC or DC Input Voltage | ac, dc |
AC or DC Output Voltage | dc |
Input Voltage | 85 → 264 V ac / 85 → 375V dc |
Power Rating | 96W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 75mm |
Width | 85mm |
Depth | 100mm |
Series | TCL |
Maximum Temperature | +70°C |
Mounting Type | DIN Rail Mount |
Ripple And Noise | 50mV Pk-Pk |
Standards Met | UL 60950-1 |
Efficiency | 88% |
Load Regulation | ±2.5% |
MTBF | 1620000h |
Minimum Temperature | -10°C |
Output Voltage Adjustment Range | 12 → 15V |