- RS Stock No.:
- 449-922
- Mfr. Part No.:
- PX0686
- Manufacturer:
- Bulgin
122 In SG stock for delivery within 1 working day(s) when ordered before 3.30 pm.
3223 In Global stock for delivery within 4 working day(s)
Added
Price Each
SGD12.50
(exc. GST)
SGD13.62
(inc. GST)
Units | Per unit |
1 - 4 | SGD12.50 |
5 - 9 | SGD12.26 |
10 - 14 | SGD12.02 |
15 - 74 | SGD11.77 |
75 + | SGD9.68 |
- RS Stock No.:
- 449-922
- Mfr. Part No.:
- PX0686
- Manufacturer:
- Bulgin
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
449-922 - Bulgin IEC Plug
The Bulgin IEC plug has a straight male C14 connector and a cable mount device. The plug connector is compatible with the C13 plug. It has a voltage rating of 250V ac and current rating of 10A.
Note:
Retaining clip is available separately.
Note:
Retaining clip is available separately.
Features and Benefits
Black straight plug
Easy to connect and rewirable
Screw terminal
Contact resistance is less than 10mΩ
Insulation resistance is greater than 10⁴MΩ
Operating temperature ranges between -40°C and +70°C
Withdrawal force 10N to 50N
Mouldings – Nylon for durability and safe operation, Flammability Rating UL94V-0
Contacts – Brass, Nickel Plated
Easy to connect and rewirable
Screw terminal
Contact resistance is less than 10mΩ
Insulation resistance is greater than 10⁴MΩ
Operating temperature ranges between -40°C and +70°C
Withdrawal force 10N to 50N
Mouldings – Nylon for durability and safe operation, Flammability Rating UL94V-0
Contacts – Brass, Nickel Plated
Applications
Domestic appliances
Electrical appliances
Instrumentation amplifiers
Computer hard drives
Electrical appliances
Instrumentation amplifiers
Computer hard drives
Certifications
UL approved
CSA certified
VDE
SEMKO
IMQ
CSA certified
VDE
SEMKO
IMQ
Approvals
UL recognised component, CSA certified, VDE, SEMKO, IMQ
Specifications
Attribute | Value |
---|---|
IEC Connector Type | C14 |
Mounting Type | Cable Mount |
Gender | Male |
Current Rating | 10A |
Body Orientation | Straight |
Termination Method | Screw |
Standards Met | CSA certified, IMQ, SEMKO, UL recognised, VDE |
Number of Fuses | None |
Voltage Rating | 250 V ac |
Rewireable | Yes |
Shuttered | No |