- RS Stock No.:
- 449-310
- Mfr. Part No.:
- PX0675/63
- Manufacturer:
- Bulgin
39 In SG stock for delivery within 1 working day(s) when ordered before 3.30 pm.
1831 In Global stock for delivery within 4 working day(s)
Added
Price Each
Was SGD5.54
You pay
SGD5.26
(exc. GST)
SGD5.73
(inc. GST)
Units | Per unit |
1 - 4 | SGD5.26 |
5 - 24 | SGD5.23 |
25 - 74 | SGD5.09 |
75 - 224 | SGD4.68 |
225 + | SGD3.56 |
- RS Stock No.:
- 449-310
- Mfr. Part No.:
- PX0675/63
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
10A Flange Fixing IEC320 Socket (C13)
Note
All of these plugs and sockets have a contact resistance of <10mΩ, and an insulation resistance of >103MΩ. Their operating temperature is -40°C to +70°C
Bulgin C13 Panel Mount IEC Socket
From Bulgin these panel mount connectors are perfect for using with most mains powered equipment and cable applications are therefore are extremely useful and versatile.
This black nylon, C13 connector has 6.3 mm quick connect tabs on the rear and screw mounting holes on the front flange to ensure a solid connection to the panel.
Features and Benefits
C13 connector
Flange mounting
Rewireable
Quick connect terminals
Black nylon
Approvals
UL recognised component, CSA Certified, IMQ, VDE
Specifications
Attribute | Value |
---|---|
IEC Connector Type | C13 |
Mounting Type | Panel Mount |
Gender | Female |
Current Rating | 10A |
Body Orientation | Straight |
Standards Met | CSA certified, IMQ, UL recognised, VDE |
Termination Method | Quick Connect |
Number of Fuses | None |
Voltage Rating | 250 V ac |
Shuttered | No |