TRACOPOWER Switching Power Supply, TMT 30515, 5 V dc, ±15 V dc, 3 A, 500 mA, 30W, Triple Output, 85 → 264 V ac,
- RS Stock No.:
- 446-112
- Mfr. Part No.:
- TMT 30515
- Manufacturer:
- TRACOPOWER
Stock check temporarily unavailable - call for stock availability
Added
Price Each
SGD195.51
(exc. GST)
SGD213.11
(inc. GST)
Units | Per unit |
1 - 9 | SGD195.51 |
10 - 49 | SGD189.66 |
50 + | SGD183.97 |
- RS Stock No.:
- 446-112
- Mfr. Part No.:
- TMT 30515
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TRACOPOWER AC/DC Power Supply
The TRACOPOWER TMT series 30W triple output AC to DC embedded switch mode power supply has the output current ratings of 3000mA at 5VDC, 500mA at 15VDC and 500mA at -15VDC. It has universal input supply voltage ratings from 85VAC to 264VAC and 85VDC to 370VDC. The PCB mount AC/DC power supply has a solder pins connection.
Note:
Manufacturers part numbers with a 'C' suffix denote chassis mounting types
De-rate by 2.5% per °C above 50°C
MTBF to IEC 61709
Note:
Manufacturers part numbers with a 'C' suffix denote chassis mounting types
De-rate by 2.5% per °C above 50°C
MTBF to IEC 61709
Features and Benefits
Input and output isolation is 4kVAC RMS
Lead-free design
Overload protection
Short circuit protection
Ultra compact, fully encapsulated power supply
Lead-free design
Overload protection
Short circuit protection
Ultra compact, fully encapsulated power supply
Applications
Commercial
Industrial electronic equipment
Industrial electronic equipment
Certifications
CB certified
CSA C22.2 No.60950-1-03
EN 55022 Class B
FCC level B
IEC/EN 60601-1
IEC/EN 60950-1
Safety Class II
UL 60601-1
UL 60950-1
UL approved
CSA C22.2 No.60950-1-03
EN 55022 Class B
FCC level B
IEC/EN 60601-1
IEC/EN 60950-1
Safety Class II
UL 60601-1
UL 60950-1
UL approved
Specifications
Attribute | Value |
---|---|
Output Voltage | 5 V dc, ±15 V dc |
Output Current | 3 A, 500 mA |
Power Rating | 30W |
Number of Outputs | 3 |
Input Voltage | 85 → 264 V ac, 85 → 370 V dc |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 86mm |
Width | 58mm |
Medical Approved | Yes |
Depth | 28mm |
Maximum Temperature | +50°C |
Weight | 200g |
Minimum Temperature | -25°C |