TRACOPOWER Switching Power Supply, TMT 50124C, 24V dc, 2.3A, 50W, 1 Output, 85 → 264 V ac, 85 → 370 V dc
- RS Stock No.:
- 446-083
- Mfr. Part No.:
- TMT 50124C
- Manufacturer:
- TRACOPOWER
- RS Stock No.:
- 446-083
- Mfr. Part No.:
- TMT 50124C
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Traco Power Switching Power Supply, Single Output, 10000μF Capacitive Load - TMT Series - TMT 50124C
Searching for a way to deliver consistent direct current to your equipment? Choose this switching power supply from Traco Power. It converts between 85 and 264V AC or 85 and 370V DC into 24V DC to energise your process without a glitch. As the unit's fully encapsulated in a plastic case, it's safe to touch and there's no need to worry about debris or dirt getting into the workings. This PSU is at home in harsh settings, thanks to an operating temperature range between -25°C and +50°C.
Features & Benefits
• 50W power rating to support demanding applications
• Approved for medical use in keeping with the IEC60601-1 standard
• Light 295g weight keeps load on your setup low
• Compact dimensions of 110 (L) x 64 (W) x 33.5mm (D) for use in space-tight areas
• Encapsulated package gives protection from mechanical stress for longevity
• Approved for medical use in keeping with the IEC60601-1 standard
• Light 295g weight keeps load on your setup low
• Compact dimensions of 110 (L) x 64 (W) x 33.5mm (D) for use in space-tight areas
• Encapsulated package gives protection from mechanical stress for longevity
Applications
• Hospitals and healthcare facilities
• Telecommunications systems
• Lighting control
• Pharmaceutical industry
• Telecommunications systems
• Lighting control
• Pharmaceutical industry
Does this product have insulation?
Yes. This unit has reinforced insulation to boost safety.
How do I mount this power supply?
It's compatible with chassis mounting, so you can conveniently fix it to a machine panel or flat surface.
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 2.3A |
Power Rating | 50W |
Number of Outputs | 1 |
Input Voltage | 85 → 264 V ac, 85 → 370 V dc |
Mounting Type | Chassis Mount |
Package Type | Encapsulated |
Length | 110mm |
Width | 64mm |
Medical Approved | Yes |
Depth | 33.5mm |
Series | TMT |
Efficiency | 83% |
Minimum Temperature | -25°C |
Weight | 295g |
Maximum Temperature | +50°C |