TRACOPOWER TEL 30 DC-DC Converter, 12V dc/ 2.5A Output, 18 → 36 V dc Input, 30W, Through Hole, +71°C Max Temp
- RS Stock No.:
- 445-018
- Mfr. Part No.:
- TEL 30-2412
- Manufacturer:
- TRACOPOWER
- RS Stock No.:
- 445-018
- Mfr. Part No.:
- TEL 30-2412
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 30W Single/Dual Output High Power Density Regulated Isolated DC-DC Converter - TEL 30 Series
30W single/dual output high power density regulated isolated DC-DC converters with a wide voltage input range and shielded metal case. Typical applications for these high power density regulated isolated DC-DC converters include communication and networking systems, industrial electronics and distributed power architectures.
Products not recommended for new designs please refer to the alternative at the bottom of the page
High power density, 25.4x50.8x9.6mm package
Wide 2:1 input voltage range
Regulated outputs
Adjustable output voltage by using external resistors
High efficiency up to 88%
Under voltage shut-down, over-voltage, over-load and short circuit protection
Shielded metal case with insulated baseplate
Industry standard pin-out
High power density, 25.4x50.8x9.6mm package
Wide 2:1 input voltage range
Regulated outputs
Adjustable output voltage by using external resistors
High efficiency up to 88%
Under voltage shut-down, over-voltage, over-load and short circuit protection
Shielded metal case with insulated baseplate
Industry standard pin-out
Note
Derate 2% per °C above 50°C.
MTBF to MIL-HDBK-217E (25°C).
MTBF to MIL-HDBK-217E (25°C).
Standards
EN 60950-1, UL 60950-1, IEC 60950-1
Approvals
CSA
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Input Voltage Range | 18 → 36 V dc |
Power Rating | 30W |
Input Voltage Nominal | 24 V dc |
Output Current | 2.5A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Isolation Voltage | 1.5kV dc |
Length | 50.8mm |
Depth | 9.6mm |
Series | TEL 30 |
Minimum Temperature | -40°C |
Maximum Temperature | +71°C |