TRACOPOWER TEN 25 DC-DC Converter, ±12V dc/ ±1.25A Output, 18 → 36 V dc Input, 25W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 441-4071
- Mfr. Part No.:
- TEN 25-2422
- Manufacturer:
- TRACOPOWER
1 In stock for delivery within 4 working days
Added
Price Each
SGD110.23
(exc. GST)
SGD120.15
(inc. GST)
Units | Per unit |
1 - 1 | SGD110.23 |
2 - 9 | SGD108.02 |
10 + | SGD88.90 |
- RS Stock No.:
- 441-4071
- Mfr. Part No.:
- TEN 25-2422
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power DC-DC Converter, Dual Outputs, 89% Efficiency - TEN 25 Series - TEN 25-2422
For a compact conversion solution offering high power density, go for this 30W DC-DC converter from Traco Power. It takes inputs from a broad 2:1 range of 18 to 36V DC and steps them down to a closely controlled ±12V DC. This ensures you get a stable load for running sensitive battery-supplied devices. As this is a dual-output model, it's a great shout if you want to power two bits of connected kit at once. An impressive 89% efficiency means it creates very little heat waste, so there's no need for a heatsink or fan to keep it cool.
Features & Benefits
• 1.5kV DC isolation, so it's a safe bet for shielding you and your equipment from electrical spikes or surges
• Mean time between failures of over 550,000 hours makes it a long-lasting choice
• Flame-retardant potting material helps minimise the spread of fire
• Output voltage adjustable with ±1% accuracy for close load control
• Space-saving, at just 1.6 x 2"
• Mean time between failures of over 550,000 hours makes it a long-lasting choice
• Flame-retardant potting material helps minimise the spread of fire
• Output voltage adjustable with ±1% accuracy for close load control
• Space-saving, at just 1.6 x 2"
Applications
• Industrial automation
• Telecommunications hubs
• Distributed power systems
• Telecommunications hubs
• Distributed power systems
What's the benefit of this converter's EMI filtering?
Thanks to a built-in filter on the input, the electricity drawn from your mains power is balanced to prevent EMI from causing issues. This ensures you get stable performance.
Approvals
UL 1950; EN 60950
Specifications
Attribute | Value |
---|---|
Output Voltage | ±12V dc |
Input Voltage Range | 18 → 36 V dc |
Power Rating | 25 W, 30W |
Input Voltage Nominal | 24 V dc |
Output Current | ±1.25A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 2 |
Package | 1.6 x 2 in |
Isolation Voltage | 1.5kV dc |
Depth | 9.5mm |
Length | 40.6mm |
Width | 50.8mm |
Series | TEN 25 |
Load Regulation | ±2% |
Minimum Temperature | -40°C |
Efficiency | 89% |
Maximum Temperature | +85°C |
Standards Met | UL 60950-1 |