TRACOPOWER TEN 25 DC-DC Converter, 12V dc/ 2.5A Output, 9 → 18 V dc Input, 25W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 441-4021
- Mfr. Part No.:
- TEN 25-1212
- Manufacturer:
- TRACOPOWER
Temporarily out of stock - back order for despatch 21/06/2024, delivery within 4 working days from despatch date
Added
Price Each
SGD106.97
(exc. GST)
SGD116.60
(inc. GST)
Units | Per unit |
1 - 1 | SGD106.97 |
2 - 2 | SGD103.76 |
3 + | SGD100.66 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 441-4021
- Mfr. Part No.:
- TEN 25-1212
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 25W & 30W Single/Dual Output Regulated Isolated DC-DC Converter - TEN 25 Series
5W & 30W single/dual output regulated isolated DC-DC converter modules with a high power density and input voltage range. These regulated isolated DC-DC converter modules have a high efficiency which enables a safe operating temperature range of -40°C to +71°C. Typical applications for these regulated isolated DC-DC converters include industrial electronics, battery operated equipment and distributed power systems.
Products not recommended for new designs please refer to the alternative at the bottom of the page
Wide 2:1 input range
Continuous short circuit protection
Input filtering to EN 55022 Class A and FCC Level A without external components
Remote on/off
Shielded metal case with insulated baseplate
Industry standard-pinout
Wide 2:1 input range
Continuous short circuit protection
Input filtering to EN 55022 Class A and FCC Level A without external components
Remote on/off
Shielded metal case with insulated baseplate
Industry standard-pinout
Standards
UL /cUL 60950, IEC/EN 60950 compliance up to 60 VDC input voltage (SELV limit)
Approvals
cUL/UL , IEC/EN, CSA File No. 226037
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Approvals
UL 1950; EN 60950
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Input Voltage Range | 9 → 18 V dc |
Power Rating | 25 W, 30W |
Input Voltage Nominal | 12 V dc |
Output Current | 2.5A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | 1.6 x 2 in |
Isolation Voltage | 1.5kV dc |
Depth | 9.5mm |
Length | 40.6mm |
Width | 50.8mm |
Series | TEN 25 |
Load Regulation | ±0.5% |
Maximum Temperature | +85°C |
Efficiency | 88% |
Minimum Temperature | -40°C |