TRACOPOWER THD 12WI DC-DC Converter, 12V dc/ 1A Output, 18 → 75 V dc Input, 12W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 438-389
- Mfr. Part No.:
- THD 12-4812WI
- Manufacturer:
- TRACOPOWER
- RS Stock No.:
- 438-389
- Mfr. Part No.:
- THD 12-4812WI
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power DC-DC Converter, Ceramic Capacitors, Remote On/Off Function - THD 12WI Series - THD 12-4812WI
Looking for a power conversion solution that's built to last? Turn to this DC-DC converter from Traco Power. Thanks to its dependable ceramic capacitors, you can count on it when the task at hand involves high frequencies or needs thermal resistance. The converter's robust nickel-plated copper housing resists impacts, abrasion and corrosion for safe use in all kinds of demanding industrial workspaces. It steps down voltages ranging between 18 and 75V DC so you get a stable supply of 12V DC that's ideal for running your battery-based devices.
Features & Benefits
• Built-in I/O filters minimise EMI and eliminate the need for external filtering
• Overload, overvoltage and short-circuit protections shield you and your equipment from hazards
• Remote on/off function lets you control your converter from a distance
• Overload, overvoltage and short-circuit protections shield you and your equipment from hazards
• Remote on/off function lets you control your converter from a distance
Applications
• Industrial electronics
• Instrumentation
• Telecommunications networks
• Instrumentation
• Telecommunications networks
How big is this converter?
It comes in a compact DIP-24 package with dimensions of 31.8 (L) x 20.3 (W) x 10.2 mm (D) making it a breeze to fit on a busy PCB. As the unit delivers an impressive 12W of power, you benefit from high power density in a small footprint.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Input Voltage Range | 18 → 75 V dc |
Power Rating | 12W |
Input Voltage Nominal | 48 V dc |
Output Current | 1A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | DIP 24 |
Isolation Voltage | 1.5kV dc |
Length | 31.8mm |
Width | 20.3mm |
Depth | 10.2mm |
Series | THD 12WI |
Load Regulation | ±0.5% |
Standards Met | CE |
Efficiency | 85% |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |