TRACOPOWER THN 15WI DC-DC Converter, 12V dc/ 1.3A Output, 9 → 36 V dc Input, 15W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 438-385
- Mfr. Part No.:
- THN 15-2412WI
- Manufacturer:
- TRACOPOWER
Stock check temporarily unavailable - call for stock availability
Added
Price Each
SGD60.20
(exc. GST)
SGD65.62
(inc. GST)
Units | Per unit |
1 - 2 | SGD60.20 |
3 - 4 | SGD58.93 |
5 + | SGD57.15 |
- RS Stock No.:
- 438-385
- Mfr. Part No.:
- THN 15-2412WI
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power DC-DC Converter, 0.2% Line and Load Regulation, 87% Efficiency - THN 15WI Series - THN 15-2412WI
Need high power density but find yourself low on board space? Reach for this 15.6W DC-DC converter from Traco Power. It takes inputs across a broad 4:1 range of 9 to 36V DC and transforms them to supply a stable and carefully regulated 12V DC you can use to charge battery-powered devices. As the output voltage is adjustable from 10.8 to 13.2V DC, you'll find it's a breeze to tailor this converter to your application. Dependable EMI characteristics mean you can expect consistent electrical performance. What's more, the compact 25.4 (L) x 25.4 (W) x 9.9mm (D) package takes up half the PCB space of conventional converters.
Features & Benefits
• Performs reliably across a broad operating temperature range of -40°C to +85°C
• Pi filter on inputs helps give you low ripple voltages with minimal noise of 100 mVp-p
• 87% efficiency means it wastes little energy as heat and keeps cool with free-air convection alone
• Pi filter on inputs helps give you low ripple voltages with minimal noise of 100 mVp-p
• 87% efficiency means it wastes little energy as heat and keeps cool with free-air convection alone
Applications
• Mobile instrumentation
• Distributed power architectures
• Telecommunications networks
• Distributed power architectures
• Telecommunications networks
What electrical protections does this converter have?
The unit comes with continuous short-circuit protection and overvoltage tripping. It's also isolated to 1.6kV DC, so you're protected against typical current and voltage faults along with disruptive electrical surges.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Input Voltage Range | 9 → 36 V dc |
Power Rating | 15W |
Input Voltage Nominal | 24 V dc |
Output Current | 1.3A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Output Voltage Adjustment Range | 10.8 → 13.2V dc |
Package | Encapsulated |
Isolation Voltage | 1.6kV dc |
Width | 25.4mm |
Length | 25.4mm |
Depth | 9.9mm |
Series | THN 15WI |
Maximum Temperature | +85°C |
Efficiency | 87% |
Standards Met | CE |
Minimum Temperature | -40°C |