TRACOPOWER TEN 20WIN DC-DC Converter, 15V dc/ 1.33A Output, 9 → 36 V dc Input, 20W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 438-379
- Mfr. Part No.:
- TEN 20-2413WIN
- Manufacturer:
- TRACOPOWER
8 In stock for delivery within 4 working days
Added
Price Each
SGD83.81
(exc. GST)
SGD91.35
(inc. GST)
Units | Per unit |
1 - 2 | SGD83.81 |
3 - 4 | SGD82.06 |
5 + | SGD79.61 |
- RS Stock No.:
- 438-379
- Mfr. Part No.:
- TEN 20-2413WIN
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 20W Single/Dual Output Regulated Isolated DC-DC Converter - TEN 20WIN Series
20W single/dual output regulated isolated high performance DC-DC converter modules with a compact low profile design and wide input voltage range. These high performance DC-DC converter modules have a high efficiency rating which allow an operating temperature range of -40°C to 85°C. Typical applications for these DC-DC converter modules include battery operated equipment and distributed power architectures in communication and industrial electronics.
High power density, 25.4x50.8x6mm package
Ultra-wide 4:1 input voltage range
Regulated outputs
Adjustable output voltage by using external resistors (single output models only)
1.5kV input / output isolation
High efficiency up to 89%
No minimum load required
Built-in filter meets EN 55022, Class A and FCC, Level A with external capacitor
Remote On/Off
Over-voltage, over-load and short circuit protection
Shielded metal case with insulated baseplate
Industry standard pin-out
Ultra-wide 4:1 input voltage range
Regulated outputs
Adjustable output voltage by using external resistors (single output models only)
1.5kV input / output isolation
High efficiency up to 89%
No minimum load required
Built-in filter meets EN 55022, Class A and FCC, Level A with external capacitor
Remote On/Off
Over-voltage, over-load and short circuit protection
Shielded metal case with insulated baseplate
Industry standard pin-out
Standards
EN 60950-1, UL 60950-1, IEC 60950-1
Approvals
UL/cUL recognised
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 15V dc |
Input Voltage Range | 9 → 36 V dc |
Power Rating | 20W |
Input Voltage Nominal | 24 V dc |
Output Current | 1.33A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | 2 x 1 in |
Isolation Voltage | 1.5kV dc |
Length | 40.6mm |
Depth | 10.2mm |
Width | 25.4mm |
Series | TEN 20WIN |
Load Regulation | ±0.5% |
Maximum Temperature | +85°C |
Efficiency | 86% |
Minimum Temperature | -40°C |