TRACOPOWER TEN 20WIN DC-DC Converter, 12V dc/ 1.67A Output, 9 → 36 V dc Input, 20W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 438-373
- Mfr. Part No.:
- TEN 20-2412WIN
- Manufacturer:
- TRACOPOWER
Temporarily out of stock - back order for despatch 19/04/2024, delivery within 4 working days from despatch date
Added
Price Each
SGD76.89
(exc. GST)
SGD83.81
(inc. GST)
Units | Per unit |
1 - 2 | SGD76.89 |
3 - 4 | SGD74.58 |
5 + | SGD72.29 |
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 438-373
- Mfr. Part No.:
- TEN 20-2412WIN
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 20W Single/Dual Output Regulated Isolated DC-DC Converter - TEN 20WIN Series
20W single/dual output regulated isolated high performance DC-DC converter modules with a compact low profile design and wide input voltage range. These high performance DC-DC converter modules have a high efficiency rating which allow an operating temperature range of -40°C to 85°C. Typical applications for these DC-DC converter modules include battery operated equipment and distributed power architectures in communication and industrial electronics.
High power density, 25.4x50.8x6mm package
Ultra-wide 4:1 input voltage range
Regulated outputs
Adjustable output voltage by using external resistors (single output models only)
1.5kV input / output isolation
High efficiency up to 89%
No minimum load required
Built-in filter meets EN 55022, Class A and FCC, Level A with external capacitor
Remote On/Off
Over-voltage, over-load and short circuit protection
Shielded metal case with insulated baseplate
Industry standard pin-out
Ultra-wide 4:1 input voltage range
Regulated outputs
Adjustable output voltage by using external resistors (single output models only)
1.5kV input / output isolation
High efficiency up to 89%
No minimum load required
Built-in filter meets EN 55022, Class A and FCC, Level A with external capacitor
Remote On/Off
Over-voltage, over-load and short circuit protection
Shielded metal case with insulated baseplate
Industry standard pin-out
Standards
EN 60950-1, UL 60950-1, IEC 60950-1
Approvals
UL/cUL recognised
Traco Power DC-DC Converter, Remote On/Off, 86% Efficiency - TEN 20WIN Series - TEN 20-2412WIN
When tight voltage regulation is the name of the game, turn to this DC-DC converter from Traco Power. It accepts input voltages from 9 to 36V DC and transforms them into a controlled 12V DC output that's stable for your sensitive battery-powered kit. Thanks to this unit's tight line regulation of 0.2% maximum and load regulation of ±0.5% maximum, you get close control over input and output values for pinpoint accuracy. Output voltage trimming lets you fine-tune the load to better meet the needs of specific applications. A handy remote on/off feature gives you the option of controlling the unit from a distance.
Features & Benefits
• Wide operating temperature range of -40°C to +85°C makes it a great shout in hazardous settings
• Isolated to 1.5kV DC, so you can rest assured it's safely insulated to protect against shocks
• 86% efficiency means it wastes little energy and can keep itself cool without a fan or heatsink
• Isolated to 1.5kV DC, so you can rest assured it's safely insulated to protect against shocks
• 86% efficiency means it wastes little energy and can keep itself cool without a fan or heatsink
Applications
• Industrial process control
• Distributed power architectures
• Medical equipment
• Distributed power architectures
• Medical equipment
How do I mount the device?
This converter is compatible with through-hole mounting, which gives you a reliably secure way of firmly attaching it to your PCB.
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Input Voltage Range | 9 → 36 V dc |
Power Rating | 20W |
Input Voltage Nominal | 24 V dc |
Output Current | 1.67A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | 2 x 1 in |
Isolation Voltage | 1.5kV dc |
Depth | 10.2mm |
Width | 25.4mm |
Length | 50.8mm |
Series | TEN 20WIN |
Load Regulation | ±0.5% |
Efficiency | 86% |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |
Standards Met | IEC/UL 60950-1 |