TRACOPOWER TEN 20WIN DC-DC Converter, 5V dc/ 4A Output, 9 → 36 V dc Input, 20W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 438-363
- Mfr. Part No.:
- TEN 20-2411WIN
- Manufacturer:
- TRACOPOWER
Temporarily out of stock - back order for despatch 23/04/2024, delivery within 4 working days from despatch date
Added
Price Each
SGD78.09
(exc. GST)
SGD85.12
(inc. GST)
Units | Per unit |
1 - 2 | SGD78.09 |
3 - 4 | SGD76.72 |
5 + | SGD74.74 |
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 438-363
- Mfr. Part No.:
- TEN 20-2411WIN
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power DC-DC Converter, 1.5kV DC Isolation, 88% Efficiency - TEN 20WIN Series - TEN 20-2411WIN
Need a compact DC-DC converter to squeeze onto a crowded PCB? This 20W option from Traco Power is ideal as it measures just 28 (L) x 24 (W) x 8.5mm (D). It steps down a voltage between 9 and 36VDC to a safe and stable 5V DC that's handy for battery-powered equipment. The product's voltage adjustment lets you tweak the output by ±10% to suit your application. Tight line regulation of 0.2% and load regulation of 0.5% give you control over values. A clever open frame design reduces the bulk of this device by 50%. Fit it effortlessly on a busy PCB using secure through-hole mounting.
Features & Benefits
• 88% efficiency, so it produces very little heat as waste and doesn't need a heatsink or fan to keep cool
• 1.5kV DC isolation means you and your equipment are shielded from voltage surges
• Hermetically sealed, so you're safe to subject it to washdowns
• Continuous short-circuit protection keeps you safe from common current faults
• 1.5kV DC isolation means you and your equipment are shielded from voltage surges
• Hermetically sealed, so you're safe to subject it to washdowns
• Continuous short-circuit protection keeps you safe from common current faults
Applications
• Telecommunications
• Industrial control
• Aerospace engineering
• Industrial control
• Aerospace engineering
How robust is this converter?
It resists vibration, thermal shock and mechanical shock (per MIL-STD-810F). This makes it a great shout for harsh industrial settings and helps it tolerate a broad temperature range from -40°C to +85°C.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 9 → 36 V dc |
Power Rating | 20W |
Input Voltage Nominal | 24 V dc |
Output Current | 4A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | 2 x 1 in |
Isolation Voltage | 1.6kV dc |
Width | 25.4mm |
Depth | 10.2mm |
Length | 50.8mm |
Series | TEN 20WIN |
Load Regulation | ±0.5% |
Maximum Temperature | +85°C |
Efficiency | 88% |
Minimum Temperature | -40°C |
Standards Met | EN 60950-1 |