TRACOPOWER TEN 20WIN DC-DC Converter, 3.3V dc/ 5.5A Output, 18 → 75 V dc Input, 20W, Through Hole, +85°C Max
- RS Stock No.:
- 438-345
- Mfr. Part No.:
- TEN 20-4810WIN
- Manufacturer:
- TRACOPOWER
Available for back order.
Added
Price Each
SGD91.46
(exc. GST)
SGD99.69
(inc. GST)
Units | Per unit |
1 - 2 | SGD91.46 |
3 - 4 | SGD88.72 |
5 + | SGD85.97 |
- RS Stock No.:
- 438-345
- Mfr. Part No.:
- TEN 20-4810WIN
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 20W Single/Dual Output Regulated Isolated DC-DC Converter - TEN 20WIN Series
20W single/dual output regulated isolated high performance DC-DC converter modules with a compact low profile design and wide input voltage range. These high performance DC-DC converter modules have a high efficiency rating which allow an operating temperature range of -40°C to 85°C. Typical applications for these DC-DC converter modules include battery operated equipment and distributed power architectures in communication and industrial electronics.
High power density, 25.4x50.8x6mm package
Ultra-wide 4:1 input voltage range
Regulated outputs
Adjustable output voltage by using external resistors (single output models only)
1.5kV input / output isolation
High efficiency up to 89%
No minimum load required
Built-in filter meets EN 55022, Class A and FCC, Level A with external capacitor
Remote On/Off
Over-voltage, over-load and short circuit protection
Shielded metal case with insulated baseplate
Industry standard pin-out
Ultra-wide 4:1 input voltage range
Regulated outputs
Adjustable output voltage by using external resistors (single output models only)
1.5kV input / output isolation
High efficiency up to 89%
No minimum load required
Built-in filter meets EN 55022, Class A and FCC, Level A with external capacitor
Remote On/Off
Over-voltage, over-load and short circuit protection
Shielded metal case with insulated baseplate
Industry standard pin-out
Standards
EN 60950-1, UL 60950-1, IEC 60950-1
Approvals
UL/cUL recognised
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 3.3V dc |
Input Voltage Range | 18 → 75 V dc |
Power Rating | 20W |
Input Voltage Nominal | 48 V dc |
Output Current | 5.5A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | 2 x 1 in |
Isolation Voltage | 1.5kV dc |
Depth | 10.2mm |
Width | 25.4mm |
Length | 50.8mm |
Series | TEN 20WIN |
Load Regulation | ±0.5% |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |
Efficiency | 85% |