TRACOPOWER TON 15WI DC-DC Converter, 15V dc/ 1A Output, 9 → 36 V dc Input, 15W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 438-262
- Mfr. Part No.:
- TON 15-2413WI
- Manufacturer:
- TRACOPOWER
66 In stock for delivery within 4 working days
Added
Price Each
SGD77.96
(exc. GST)
SGD84.98
(inc. GST)
Units | Per unit |
1 - 4 | SGD77.96 |
5 - 9 | SGD75.62 |
10 - 24 | SGD73.29 |
25 - 49 | SGD71.74 |
50 + | SGD70.18 |
- RS Stock No.:
- 438-262
- Mfr. Part No.:
- TON 15-2413WI
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 15W Open Frame Single Output Regulated Isolated DC-DC Converter - TON15WI Series
15W open frame single output regulated isolated high performance DC-DC converters with compact design, wide input voltage range and built-in filters for output and input. Typical applications for these high performance DC-DC converters include distributed power systems, instrumentation and industrial electronics.
High power density, ultra-miniature 27.9x23.9x8.5mm package
Ultra-wide 4:1 input voltage range
Regulated outputs
Adjustable output voltage by using external resistors
2.25kV input / output isolation
High efficiency up to 88%
Low ripple and noise
Built-in filter meets EN 55022, Class A and FCC, Level A without external components
Remote On/Off
Over-voltage, over-load and short circuit protection
Open frame
Industry standard pin-out
Ultra-wide 4:1 input voltage range
Regulated outputs
Adjustable output voltage by using external resistors
2.25kV input / output isolation
High efficiency up to 88%
Low ripple and noise
Built-in filter meets EN 55022, Class A and FCC, Level A without external components
Remote On/Off
Over-voltage, over-load and short circuit protection
Open frame
Industry standard pin-out
Note
Standards
UL 60950-1, EN 60950-1, IEC 60950-1
Approvals
UL/cUL recognied, File E188913
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 15V dc |
Input Voltage Range | 9 → 36 V dc |
Power Rating | 15W |
Input Voltage Nominal | 24 V dc |
Output Current | 1A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Isolation Voltage | 2.25kV dc |
Depth | 8.5mm |
Length | 23.88mm |
Series | TON 15WI |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |