TRACOPOWER THD 12WI DC-DC Converter, 3.3V dc/ 3.5A Output, 9 → 36 V dc Input, 12W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 438-256
- Mfr. Part No.:
- THD 12-2410WI
- Manufacturer:
- TRACOPOWER
Temporarily out of stock - back order for despatch 22/10/2024, delivery within 4 working days from despatch date
Price Each
SGD60.75
(exc. GST)
SGD66.22
(inc. GST)
Units | Per unit |
1 - 2 | SGD60.75 |
3 - 4 | SGD58.93 |
5 + | SGD57.11 |
- RS Stock No.:
- 438-256
- Mfr. Part No.:
- THD 12-2410WI
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 12W Output Regulated Isolated DC-DC Converter - THD12WI Series
The Traco Power THD 12WI series is a range of high performance, isolated, 12 Watt, DC-DC converters in a DIP-24 package with industry-standard footprint. With their high efficiency these regulated converters allows an operating temperature range of -40°C to +85°C. The THD 12WI series feature Built-in filters for both input and output minimizing the need of external filtering. These DC-DC converters offer overload and overvoltage protection, as well as remote On/Off. The THD 12WI DC-DC power supplies have a full SMD-design with exclusive use of ceramic capacitors, which guarantees high reliability and long product lifetime. Typical applications for these converters are industrial electronics, instrumentation, data communication systems and battery operated equipment with limited space available on the PCB.
High power density: 12W in DIP 24 package
Ultra-wide 4:1 input range
Very high efficiency up to 85%
I/O isolation 1500V
Input filter meets EN 55022A without ext. components
Remote On/Off
Under voltage lock-out circuit
Shielded metal case with insulated baseplate
Continuous short-circuit protection
Operating temp. range –40°C to +85°C
Lead free design, RoHS compliant
Ultra-wide 4:1 input range
Very high efficiency up to 85%
I/O isolation 1500V
Input filter meets EN 55022A without ext. components
Remote On/Off
Under voltage lock-out circuit
Shielded metal case with insulated baseplate
Continuous short-circuit protection
Operating temp. range –40°C to +85°C
Lead free design, RoHS compliant
Standards
UL 60950-1, IEC/EN 60950-1
Approvals
UL/cUL
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 3.3V dc |
Input Voltage Range | 9 → 36 V dc |
Power Rating | 12W |
Input Voltage Nominal | 24 V dc |
Output Current | 3.5A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | DIP 24 |
Isolation Voltage | 1.5kV dc |
Width | 20.3mm |
Depth | 10.2mm |
Length | 31.8mm |
Series | THD 12WI |
Load Regulation | ±0.5% |
Maximum Temperature | +85°C |
Efficiency | 84% |
Minimum Temperature | -40°C |