TRACOPOWER THD 12 DC-DC Converter, ±12V dc/ ±500mA Output, 18 → 36 V dc Input, 12W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 438-240
- Mfr. Part No.:
- THD 12-2422
- Manufacturer:
- TRACOPOWER
Temporarily out of stock - back order for despatch 12/09/2024, delivery within 4 working days from despatch date
Price Each
SGD63.56
(exc. GST)
SGD69.28
(inc. GST)
units | Per unit |
1 - 2 | SGD63.56 |
3 - 4 | SGD62.22 |
5 + | SGD60.91 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 438-240
- Mfr. Part No.:
- THD 12-2422
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 12W Regulated Isolated DC-DC Converter - THD12 Series
12W single/dual output regulated isolated high performance DC-DC converters with a low profile design and DIP-24 package. These isolated high performance DC-DC converters have built-in input and output filters and an SMD design using ceramic capacitors for reliability and long life. Typical applications for these DC-DC converters include industrial electronics, instrumentation, data communication systems and battery operated equipment where there is limited space on the PCB.
High power density, DIP-24, 31.8x20.3x10.2mm package
Wide 2:1 input voltage range
Regulated outputs
1.5kV input / output isolation
High efficiency up to 88%
Built-in filter meets EN 55022, Class A and FCC, Level A without external components
Remote On/Off
Over-load and short circuit protection
Shielded metal case with insulated baseplate
24-pin DIP with industry standard pin-out
Wide 2:1 input voltage range
Regulated outputs
1.5kV input / output isolation
High efficiency up to 88%
Built-in filter meets EN 55022, Class A and FCC, Level A without external components
Remote On/Off
Over-load and short circuit protection
Shielded metal case with insulated baseplate
24-pin DIP with industry standard pin-out
Note
Derating 2.5% per °C above 60°C.
MTBF to BELLCORE TR-MWT-000332 Case I: 50% Stress (40°C).
Load regulation for dual output models is for balanced load.
For suitable common mode choke see stock number 745-1187
MTBF to BELLCORE TR-MWT-000332 Case I: 50% Stress (40°C).
Load regulation for dual output models is for balanced load.
For suitable common mode choke see stock number 745-1187
Standards
EN 60950, UL 60950, IEC 60950
Approvals
UL/cUL recognised, File E188913
Specifications
Attribute | Value |
---|---|
Output Voltage | ±12V dc |
Input Voltage Range | 18 → 36 V dc |
Power Rating | 12W |
Input Voltage Nominal | 24 V dc |
Output Current | ±500mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 2 |
Package | PDIP |
Isolation Voltage | 1.5kV dc |
Depth | 10.2mm |
Length | 31.8mm |
Series | THD 12 |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |