TRACOPOWER TES 3 DC-DC Converter, 5V dc/ 600mA Output, 18 → 36 V dc Input, 3W, Surface Mount, +85°C Max Temp
- RS Stock No.:
- 438-212
- Mfr. Part No.:
- TES 3-2411
- Manufacturer:
- TRACOPOWER
32 In stock for delivery within 4 working days
Added
Price Each
SGD49.58
(exc. GST)
SGD54.04
(inc. GST)
Units | Per unit |
1 - 2 | SGD49.58 |
3 - 4 | SGD48.54 |
5 + | SGD47.08 |
- RS Stock No.:
- 438-212
- Mfr. Part No.:
- TES 3-2411
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 3W SMD Single/Dual Output Regulated Isolated DC-DC Converter - TES 3 Series
Products not recommended for new designs please refer to the alternative at the bottom of the page
Low profile SMD package
1.5kV input / output isolation
Wide 2:1 input
Regulated outputs
High accuracy of pin co-planarity
Under voltage lockout
Short circuit protection
UL94V-0 package material
Qualified for lead-free reflow solder process according IPC/JEDEC J-STD-020C, peak temperature 245°C (for 10 sec. max.)
Low profile SMD package
1.5kV input / output isolation
Wide 2:1 input
Regulated outputs
High accuracy of pin co-planarity
Under voltage lockout
Short circuit protection
UL94V-0 package material
Qualified for lead-free reflow solder process according IPC/JEDEC J-STD-020C, peak temperature 245°C (for 10 sec. max.)
Note
No de-rating over quoted operating temperature range.
MTBF to MIL-HDBK-217E (25°C).
MTBF to MIL-HDBK-217E (25°C).
Standards
EN 60950-1, UL 60950-1, IEC 60950-1
Approvals
CSA File No. 226037
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 18 → 36 V dc |
Power Rating | 3W |
Input Voltage Nominal | 24 V dc |
Output Current | 600mA |
Mounting Type | Surface Mount |
Isolated | Yes |
Number of Outputs | 1 |
Package | SMD |
Isolation Voltage | 1.5kV dc |
Depth | 9.7mm |
Length | 32.3mm |
Series | TES 3 |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |