TRACOPOWER TES 1 DC-DC Converter, 15V dc/ 65mA Output, 21.6 → 26.4 V dc Input, 1W, Surface Mount, +85°C Max Temp
- RS Stock No.:
- 438-115
- Mfr. Part No.:
- TES 1-2413
- Manufacturer:
- TRACOPOWER
Temporarily out of stock - back order for despatch 24/06/2024, delivery within 4 working days from despatch date
Added
Price Each
SGD10.77
(exc. GST)
SGD11.74
(inc. GST)
Units | Per unit |
1 - 2 | SGD10.77 |
3 - 4 | SGD10.54 |
5 + | SGD10.23 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 438-115
- Mfr. Part No.:
- TES 1-2413
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 1W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - TES 1 Series
The Traco Power TES 1 series is a range of isolated, 1 Watt, DC-DC converters in a small SMD package with standard footprint. With their small footprint these regulated converters are an ideal and economical solution for many applications where an isolated voltage is required. The TES 1 series feature a package design which qualifies these DC-DC converters for the higher temperatures requested by lead-free reflow solder processes. Typical applications of these isolated converters are ground loop elimination, noise reduction, voltage isolation in digital interfaces and voltage conversion in distributed power systems.
Small SMD package with standard footprint
I/O isolation 1500 VDC
Single and dual output models
Input voltage 5, 12 and 24 VDC
High efficiency up to 80%
Operating temperature range –40°C to +85°C
High accuracy of pin co-planarity
Qualified for lead-free reflow solder process according IPC/JEDEC J-STD-020C
I/O isolation 1500 VDC
Single and dual output models
Input voltage 5, 12 and 24 VDC
High efficiency up to 80%
Operating temperature range –40°C to +85°C
High accuracy of pin co-planarity
Qualified for lead-free reflow solder process according IPC/JEDEC J-STD-020C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 15V dc |
Input Voltage Range | 21.6 → 26.4 V dc |
Power Rating | 1W |
Input Voltage Nominal | 24 V dc |
Output Current | 65mA |
Mounting Type | Surface Mount |
Isolated | Yes |
Number of Outputs | 1 |
Package | SMD |
Isolation Voltage | 1.5kV dc |
Width | 8mm |
Depth | 6.7mm |
Length | 13.7mm |
Series | TES 1 |
Maximum Temperature | +85°C |
Efficiency | 79% |
Minimum Temperature | -40°C |