TRACOPOWER TES 1 DC-DC Converter, 12V dc/ 85mA Output, 10.8 → 13.2 V dc Input, 1W, Surface Mount, +90°C Max Temp
- RS Stock No.:
- 438-048
- Mfr. Part No.:
- TES 1-1212
- Manufacturer:
- TRACOPOWER
- RS Stock No.:
- 438-048
- Mfr. Part No.:
- TES 1-1212
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power DC-DC Converter, Non-Conductive Housing, 79% Efficiency - TES 1 Series - TES 1-1212
When the job calls for a circuit-board-mounting PSU with rock-solid isolation, pick this DC-DC converter from Traco Power. It takes a voltage ranging between 10.8 and 13.2V DC and transforms it to provide a stable load of 12V DC for charging kit that runs on batteries. Thanks to its compact, industry-standard SMD8 footprint of 13.7 (L) x 8.4 (W) x 7.2mm (D), it's a piece of cake to fit directly on your PCB. Isolation to 1.5kV DC on both the input and output means this product also shields you and your equipment from harmful voltage surges.
Features & Benefits
• 79% efficient, so little energy's wasted as heat and there's no need for a fan or heatsink to keep it cool
• Operates safely in temperatures from -40°C to +90°C
• Mean time between failures of 2 million hours, so you know it's a long-lasting pick
• Operates safely in temperatures from -40°C to +90°C
• Mean time between failures of 2 million hours, so you know it's a long-lasting pick
Applications
• Renewable energy
• Smart lighting
• Industrial process control
• Smart lighting
• Industrial process control
What other electrical protection does this converter offer?
In addition to the unit's high isolation rating, you can expect its short-circuit breaking to prevent current faults from causing injury or device damage. This converter uses non-conductive housing materials for its case and baseplate, so you can also be sure it's shockproof.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Input Voltage Range | 10.8 → 13.2 V dc |
Power Rating | 1W |
Input Voltage Nominal | 12 V dc |
Output Current | 85mA |
Mounting Type | Surface Mount |
Isolated | Yes |
Number of Outputs | 1 |
Package | SMD |
Isolation Voltage | 1.5kV dc |
Depth | 6.7mm |
Length | 13.7mm |
Width | 8mm |
Series | TES 1 |
Efficiency | 79% |
Minimum Temperature | -40°C |
Medical Approved | No |
Standards Met | EN 62368-1 |
Maximum Temperature | +90°C |