TRACOPOWER TES 5 DC-DC Converter, 5V dc/ 1A Output, 18 → 36 V dc Input, 5W, Surface Mount, +85°C Max Temp -40°C
- RS Stock No.:
- 438-014
- Mfr. Part No.:
- TES 5-2411
- Manufacturer:
- TRACOPOWER
Temporarily out of stock - back order for despatch 30/05/2024, delivery within 4 working days from despatch date
Price Each
SGD54.49
(exc. GST)
SGD59.39
(inc. GST)
units | Per unit |
1 - 2 | SGD54.49 |
3 - 4 | SGD53.35 |
5 + | SGD51.74 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 438-014
- Mfr. Part No.:
- TES 5-2411
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 5W SMD Single/Dual Output Regulated Isolated DC-DC Converter - TES 5 Series
5W single/dual output regulated isolated DC-DC high performance converter modules with a low profile SMD package. These isolated DC-DC high performance converter modules have a high efficiency enabling an operating temperature of up to 71°C at full load and a built in EMI filter to EN 55022 class A and FCC level A. Typical applications for these isolated DC-DC converters include battery powered equipment, instrumentation, communication systems and industrial controls.
Low profile SMD package
1.5kV input / output isolation
Wide 2:1 input
Regulated outputs
High accuracy of pin co-planarity
Built-in filter meets EN 55022, Class A and FCC, Level A without external components
Remote On/Off
Short circuit protection
UL94V-0 package material
Qualified for lead-free reflow solder process according IPC/JEDEC J-STD-020C, peak temperature 245°C (for 20 sec. max.)
1.5kV input / output isolation
Wide 2:1 input
Regulated outputs
High accuracy of pin co-planarity
Built-in filter meets EN 55022, Class A and FCC, Level A without external components
Remote On/Off
Short circuit protection
UL94V-0 package material
Qualified for lead-free reflow solder process according IPC/JEDEC J-STD-020C, peak temperature 245°C (for 20 sec. max.)
Note
De-rating 3.5% per °C above 70°C.
MTBF to MIL-HDBK-217F (25°C).
MTBF to MIL-HDBK-217F (25°C).
Standards
EN 60950-1, UL 60950-1, IEC 60950-1
Approvals
CSA
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 18 → 36 V dc |
Power Rating | 5W |
Input Voltage Nominal | 24 V dc |
Output Current | 1A |
Mounting Type | Surface Mount |
Isolated | Yes |
Number of Outputs | 1 |
Package | SMD |
Isolation Voltage | 1.5kV dc |
Depth | 9.8mm |
Length | 33.4mm |
Series | TES 5 |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |