TRACOPOWER TIS Switch Mode DIN Rail Power Supply, 93 → 264V ac ac Input, 12V dc dc Output, 3.5A Output, 50W
- RS Stock No.:
- 434-2825
- Mfr. Part No.:
- TIS 50-112
- Manufacturer:
- TRACOPOWER
- RS Stock No.:
- 434-2825
- Mfr. Part No.:
- TIS 50-112
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Traco Power TIS Series DIN Rail Power Supply, Single Phase, DIN Rail Mount - TIS 50-112
This compact and reliable DIN rail power supply is a 50W switch mode power supply designed for industrial applications. With an output voltage of 12V DC, it offers high efficiency and low ripple and noise for stable power delivery. This series ensures a reliable power source for automation, electronics, and electrical industries.
Features & Benefits
• AC to DC power conversion for industrial use
• Compact DIN Rail mount design for easy installation
• Very low ripple and noise for sensitive loads
• High efficiency switch mode power supply
• Wide input voltage range for versatile applications
• Compact DIN Rail mount design for easy installation
• Very low ripple and noise for sensitive loads
• High efficiency switch mode power supply
• Wide input voltage range for versatile applications
Applications
• Ideal for use in industrial process control systems
• Suitable for machine tools and automation equipment
• Perfect for applications requiring a time-delayed shutdown
• Suitable for machine tools and automation equipment
• Perfect for applications requiring a time-delayed shutdown
Can it provide a stable 12V DC output voltage for sensitive industrial loads?
Yes, the Traco Power DIN rail power supply ensures a stable 12V DC output for reliable performance.
Will it work in rugged industrial environments with high immunity against electrical disturbances?
Yes, the TIS series power supply by Traco Power is designed to work seamlessly in rugged industrial environments.
Is it suitable for applications that require a compact and efficient power solution?
Yes, it is compact, efficient, and designed for industrial applications.
Can it handle a wide input voltage range for versatile usage?
Yes, it can handle input voltages from 93V to 264V AC for flexible applications.
Does it offer a cost-effective solution for various industrial power requirements?
Yes, the Traco Power DIN rail power supply in the TIS series provides a cost-effective and reliable power solution for industrial settings.
Approvals
UL Recognised
Standards
IEC, EN, SELV, UL
Specifications
Attribute | Value |
---|---|
Type | Switch Mode |
Output Voltage | 12V dc |
Output Current | 3.5A |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 93 → 264V ac |
Power Rating | 50W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 100mm |
Width | 56.7mm |
Depth | 75mm |
Series | TIS |
Maximum Temperature | +70°C |
Ripple And Noise | 50mV Pk-Pk |
Mounting Type | DIN Rail Mount |
Standards Met | UL 60950-1 |
Load Regulation | ±1% |
MTBF | 450000h |
Efficiency | 85% |
Minimum Temperature | -25°C |