TRACOPOWER Embedded Switch Mode Power Supply SMPS, TXL 150-24S, 24V dc, 6.3A, 151W, 1 Output, 85 → 264V ac Input
- RS Stock No.:
- 434-2803
- Mfr. Part No.:
- TXL 150-24S
- Manufacturer:
- TRACOPOWER
- RS Stock No.:
- 434-2803
- Mfr. Part No.:
- TXL 150-24S
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
TRACOPOWER Switch Mode Power Supply
The TRACOPOWER TXL series 151W rated switch mode power supply with a single output has the output current rating is 6.3A at 24VDC. It has the universal input supply voltage ratings from 88VAC to 264VAC and 125VDC to 375VDC. It has a low profile metal case and a screw terminal block connection that makes it easy to install in any equipment. The power supply complies with the European EMC standards and the low voltage directive (LVD).
Note:
De-rating 2% per °C above 45°C (2.5% per °C for TXL220 types)
TXL 120 series is not recommended for new designs, please refer to the TXL 100 series for the suitable alternatives
Caution:
Total power must not exceed specified maximum output power for multi-output models.
Note:
De-rating 2% per °C above 45°C (2.5% per °C for TXL220 types)
TXL 120 series is not recommended for new designs, please refer to the TXL 100 series for the suitable alternatives
Caution:
Total power must not exceed specified maximum output power for multi-output models.
Features and Benefits
- Compact design
- Easy installation
- Efficiency is 85%
- Metal case
- Overvoltage protection
- Short circuit protection
- Wide range universal input
Certifications
CB certified
EN 60950-1 2nd edition
IEC 60950-1
UL 60950-1
UL approved
EN 60950-1 2nd edition
IEC 60950-1
UL 60950-1
UL approved
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 6.3A |
Power Rating | 151W |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 211mm |
Width | 99mm |
Depth | 50mm |
Efficiency | 70 → 84% |
Series | TXL |
Weight | 890g |
Maximum Temperature | +70°C |
Minimum Temperature | -10°C |