TRACOPOWER Embedded Switch Mode Power Supply SMPS, TML 15215C, ±15V dc, 500mA, 15W, Dual Output, 85 → 264 V ac,
- RS Stock No.:
- 434-2667
- Mfr. Part No.:
- TML 15215C
- Manufacturer:
- TRACOPOWER
1 In stock for delivery within 1 working days
Added
Price Each
SGD82.23
(exc. GST)
SGD89.63
(inc. GST)
Units | Per unit |
1 - 4 | SGD82.23 |
5 - 9 | SGD80.20 |
10 - 24 | SGD78.07 |
25 - 49 | SGD75.90 |
50 + | SGD73.66 |
- RS Stock No.:
- 434-2667
- Mfr. Part No.:
- TML 15215C
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 10W to 30W, PCB/Chassis Mount, Encapsulated, Switch Mode AC-DC Power Supply - TML Series
Products not recommended for new designs please refer to the alternative at the bottom of the page
Safety Class I (Class II, TML30 models only)
Fully encapsulated power modules
PCB mounting with solder pins & chassis mounting with screw terminals options
Wide range universal input
EMI meets EN 55022 Class B, FCC level B
Short circuit and overload protection
Low ripple and noise
Safety Class I (Class II, TML30 models only)
Fully encapsulated power modules
PCB mounting with solder pins & chassis mounting with screw terminals options
Wide range universal input
EMI meets EN 55022 Class B, FCC level B
Short circuit and overload protection
Low ripple and noise
Note
Standards
IEC/EN60950, UL1950
Approvals
UL Recognised Component for Canada & US
Specifications
Attribute | Value |
---|---|
Output Voltage | ±15V dc |
Output Current | 500mA |
Power Rating | 15W |
Number of Outputs | 2 |
Input Voltage | 85 → 264 V ac, 85 → 370 V dc |
Mounting Type | Chassis Mount |
Package Type | Encapsulated |
Length | 96mm |
Width | 54mm |
Depth | 26.5mm |
Efficiency | 72 → 80% |
Minimum Temperature | -25°C |
Weight | 150g |
Maximum Temperature | +60°C |