TRACOPOWER Embedded Switch Mode Power Supply SMPS, TML 15112C, 12V dc, 1.25A, 15W, 1 Output, 85 → 264 V ac, 85
- RS Stock No.:
- 434-2623
- Mfr. Part No.:
- TML 15112C
- Manufacturer:
- TRACOPOWER
- RS Stock No.:
- 434-2623
- Mfr. Part No.:
- TML 15112C
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
TRACOPOWER Switch Mode Power Supply
The TRACOPOWER TML series 15W single output AC to DC embedded switch-mode power supply has an output current rating of 1250mA at 12VDC. It has a universal input supply voltage rating from 90VDC to 264VDC and 85VDC to 370VDC.
Note:
Chassis mounting types available in 15W and 30W versions, see manufacturer part numbers with a 'C' suffix
Power de-rating above 50°C is 3.75% per °C
Note:
Chassis mounting types available in 15W and 30W versions, see manufacturer part numbers with a 'C' suffix
Power de-rating above 50°C is 3.75% per °C
Features and Benefits
- Fully encapsulated power modules
- Low ripple and noise
- PCB mounting with solder pins
- Products not recommended for new designs, please refer to the alternative at the bottom of the page
- Safety class I (class II, TML30 models only)
- Short circuit and overload protection
Certifications
EN 55022 class B
FCC level B
IEC/EN60950
UL1950
FCC level B
IEC/EN60950
UL1950
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 1.25A |
Power Rating | 15W |
Number of Outputs | 1 |
Input Voltage | 85 → 264 V ac, 85 → 370 V dc |
Mounting Type | Chassis Mount |
Package Type | Encapsulated |
Length | 96mm |
Width | 54mm |
Depth | 26.5mm |
Efficiency | 72 → 80% |
Series | TML-C |
Minimum Temperature | -25°C |
Weight | 150g |
Maximum Temperature | +60°C |