TRACOPOWER TEN 15 DC-DC Converter, 5V dc/ 3A Output, 18 → 36 V dc Input, 15W, Through Hole, +85°C Max Temp -40°C
- RS Stock No.:
- 433-8438
- Mfr. Part No.:
- TEN 15-2411
- Manufacturer:
- TRACOPOWER
13 In stock for delivery within 4 working days
Added
Price Each
SGD77.03
(exc. GST)
SGD83.96
(inc. GST)
Units | Per unit |
1 - 2 | SGD77.03 |
3 - 4 | SGD75.41 |
5 + | SGD73.15 |
- RS Stock No.:
- 433-8438
- Mfr. Part No.:
- TEN 15-2411
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power DC-DC Converter, Integrated EMI Filtering, 84% Efficiency - TEN 15 Series - TEN 15-2411
On the lookout for a DC-DC converter with integrated EMI filtering? Opt for this one from Traco Power. It steps down a voltage from a wide 18 to 36V DC range and outputs a tightly regulated 5V DC that's handy for running your battery-boosted devices. You'll find it takes up very little room on a PCB thanks to its low-profile SMD package and compact footprint of just 2 x 1. As this is a through-hole mounting device, it's easy to get a very robust connection to your board using simple soldering techniques. An integrated filter on the input prevents disturbance caused by EMI.
Features & Benefits
• Indefinite short-circuit protection means you and your equipment are shielded from common current issues
• Isolated to 1.5kV DC, so you know it protects against voltage surges
• Shielded metal case with insulated baseplate minimises the risk of electric shocks or equipment damage
• Isolated to 1.5kV DC, so you know it protects against voltage surges
• Shielded metal case with insulated baseplate minimises the risk of electric shocks or equipment damage
Applications
• Industrial power distribution
• Factory floors
• Telecommunications networks
• Factory floors
• Telecommunications networks
How efficient is this device?
It has an impressive efficiency rating of 84%, meaning it wastes little energy as heat and operates safely between -40°C and +85°C.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Approvals
EN60950; UL1950
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 18 → 36 V dc |
Power Rating | 15W |
Input Voltage Nominal | 24 V dc |
Output Current | 3A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | 2 x 1 in |
Isolation Voltage | 1.5kV dc |
Width | 25.4mm |
Depth | 10.2mm |
Length | 50.8mm |
Series | TEN 15 |
Load Regulation | ±0.5% |
Efficiency | 84% |
Minimum Temperature | -40°C |
Standards Met | UL 60950-1 |
Maximum Temperature | +85°C |