TRACOPOWER TEN 15 DC-DC Converter, 12V dc/ 1.25A Output, 9 → 18 V dc Input, 15W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 433-8400
- Mfr. Part No.:
- TEN 15-1212
- Manufacturer:
- TRACOPOWER
Temporarily out of stock - back order for despatch 09/10/2024, delivery within 4 working days from despatch date
Added
Price Each
SGD78.57
(exc. GST)
SGD85.64
(inc. GST)
Units | Per unit |
1 - 2 | SGD78.57 |
3 - 4 | SGD76.22 |
5 + | SGD73.93 |
- RS Stock No.:
- 433-8400
- Mfr. Part No.:
- TEN 15-1212
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power DC-DC Converter, 1.5kV DC Isolation Voltage, 86% Efficiency - TEN 15 Series - TEN 15-1212
Adapt your primary power supply to meet the needs of sensitive equipment with this DC-DC converter from Traco Power. Its tightly regulated 12V DC output is just what you need to keep a battery-operated appliance running full steam ahead. To beat the risk of interference from nearby electronic devices, the unit features a built-in EMI filter. Overvoltage and short-circuit protections help to ensure power faults don't cause equipment blow-outs. The case is shielded for safety, so there's minimal chance of electric shock catching you off guard.
Features & Benefits
• Power rating of 15W makes it suitable to use in demanding systems
• Low profile dimensions of 50.8 (L) x 25.4 (W) x 10.2mm (D) slot neatly into your PCB
• Rugged metal enclosure that withstands corrosion and wear for compatibility with harsh industrial environments
• Low profile dimensions of 50.8 (L) x 25.4 (W) x 10.2mm (D) slot neatly into your PCB
• Rugged metal enclosure that withstands corrosion and wear for compatibility with harsh industrial environments
Applications
• Hospitals and medical centres
• Automotive manufacturing
• Industrial electronics
• Communication networks
• Automotive manufacturing
• Industrial electronics
• Communication networks
What's the efficiency rating of this DC-DC converter?
Superior efficiency of 86% means you can use the unit in an extended operating temperature range between -40°C and +85°C without compromising its reliable performance.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Input Voltage Range | 9 → 18 V dc |
Power Rating | 15W |
Input Voltage Nominal | 12 V dc |
Output Current | 1.25A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | 2 x 1 in |
Isolation Voltage | 1.5kV dc |
Width | 25.4mm |
Depth | 10.2mm |
Length | 50.8mm |
Series | TEN 15 |
Load Regulation | ±0.5% |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |
Efficiency | 86% |
Standards Met | CE |