TRACOPOWER TSI-10N Non-Isolated DC-DC Converter, 3 → 5V dc/ 2A Output, 16 → 28 V dc Input, 10W, Through
- RS Stock No.:
- 433-8387
- Mfr. Part No.:
- TSI 10N-2411
- Manufacturer:
- TRACOPOWER
- RS Stock No.:
- 433-8387
- Mfr. Part No.:
- TSI 10N-2411
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
2A Step-Down Switching Regulator TSI 10N Series
Products not recommended for new designs please refer to the alternative at the bottom of the page
Small single-in-line package, non-isolated
No heat-sink required
High efficiency up to 92%
Adjustable output voltage
Remote on/off
Continuous short circuit protection
Low output noise
Standby current only 100μA
MTBF>1.5 million hours
Small single-in-line package, non-isolated
No heat-sink required
High efficiency up to 92%
Adjustable output voltage
Remote on/off
Continuous short circuit protection
Low output noise
Standby current only 100μA
MTBF>1.5 million hours
Approvals
7777
Specifications
Attribute | Value |
---|---|
Output Voltage | 3 → 5V dc |
Input Voltage Range | 16 → 28 V dc |
Power Rating | 10W |
Input Voltage Nominal | 24 V dc |
Output Current | 2A |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Package | SIP |
Depth | 8.3mm |
Length | 21.5mm |
Width | 20.2mm |
Series | TSI-10N |
Load Regulation | ±1.5% |
Maximum Temperature | +70°C |
Efficiency | 85% |
Minimum Temperature | -25°C |