TRACOPOWER TEL 3 DC-DC Converter, ±15V dc/ ±100mA Output, 10 → 30 V dc Input, 3W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 433-8343
- Mfr. Part No.:
- TEL 3-2023
- Manufacturer:
- TRACOPOWER
Temporarily out of stock - back order for despatch 30/05/2024, delivery within 4 working days from despatch date
Price Each
SGD37.67
(exc. GST)
SGD41.06
(inc. GST)
units | Per unit |
1 - 2 | SGD37.67 |
3 - 4 | SGD36.54 |
5 + | SGD35.45 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 433-8343
- Mfr. Part No.:
- TEL 3-2023
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power TEL 3 Series DC-DC Converter, 80% Efficiency, Through Hole Mount - TEL 3-2023
This Traco Power DC-DC converter features a wide 20 to 30 V input voltage range, providing industrial grade power solutions with high efficiency and isolation capabilities. The dual output, ±15 V dc design in a compact DIP 24 package offers reliability and performance in electronic and automation applications.
Features & Benefits
• Wide 20 to 30 V dc input voltage range for versatile use
• Dual output design with ±15 V dc for flexibility in operations
• High efficiency of 80% ensures optimal power conversion
• Isolated construction with 1.5 kV dc isolation voltage for safety
• Through hole mounting for secure installation in various systems
• Dual output design with ±15 V dc for flexibility in operations
• High efficiency of 80% ensures optimal power conversion
• Isolated construction with 1.5 kV dc isolation voltage for safety
• Through hole mounting for secure installation in various systems
Applications
• Ideal for Industrial automation systems requiring stable power supply
• Suitable for electrical control panels in commercial and industrial settings
• Used in mechanical equipment requiring dual output power sources
• Suitable for electrical control panels in commercial and industrial settings
• Used in mechanical equipment requiring dual output power sources
Can it handle a wide input voltage range?
Yes, the Traco Power DC-DC converter is designed to operate within a range of 20 to 30 V DC.
Will it provide isolated power output?
Yes, this converter features isolation with a voltage rating of 1.5 kV DC for enhanced safety.
Is it suitable for through-hole mounting?
Yes, the converter is designed for through-hole mounting, ensuring secure and stable installation in various applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Approvals
UL Recognised; EN60950; UL1950
Specifications
Attribute | Value |
---|---|
Output Voltage | ±15V dc |
Input Voltage Range | 10 → 30 V dc |
Power Rating | 3W |
Input Voltage Nominal | 20 V dc |
Output Current | ±100mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 2 |
Package | DIP 24 |
Isolation Voltage | 1.5kV dc |
Length | 32mm |
Width | 20.3mm |
Depth | 10.2mm |
Series | TEL 3 |
Load Regulation | ±1% |
Minimum Temperature | -40°C |
Efficiency | 80% |
Standards Met | UL 60950-1 |
Maximum Temperature | +85°C |