TRACOPOWER TEL 3 DC-DC Converter, 12V dc/ 250mA Output, 10 → 30 V dc Input, 3W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 433-8315
- Mfr. Part No.:
- TEL 3-2012
- Manufacturer:
- TRACOPOWER
98 In stock for delivery within 4 working days
Added
Price Each
SGD36.56
(exc. GST)
SGD39.85
(inc. GST)
Units | Per unit |
1 - 2 | SGD36.56 |
3 - 4 | SGD35.80 |
5 + | SGD34.72 |
- RS Stock No.:
- 433-8315
- Mfr. Part No.:
- TEL 3-2012
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEL-3 Series
The Traco Power TEL-3 series is a range of isolated, 3 Watt, DC-DC converters in a DIP-24 package. With their high efficiency these regulated converters allows operation temperature up to 71°C at full load and low output noise. The TEL-3 series feature wide input range and tightly regulated output voltage, which qualifies these DC-DC converters for many cost critical applications in industrial and consumer electronics.
Wide 2:1 and 3:1 input range
High efficiency up to 81%
DIL-24 plastic package
Indefinite short-circuit protection
I/O isolation 1500 VDC
Available with industry standard pinout (NP)
Operating temperature range –40°C to +85°C
High efficiency up to 81%
DIL-24 plastic package
Indefinite short-circuit protection
I/O isolation 1500 VDC
Available with industry standard pinout (NP)
Operating temperature range –40°C to +85°C
Standards
UL 60950-1, IEC/EN 60950-1
Approvals
UL, cUL, EN, IEC, CSA File No. 226037
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Input Voltage Range | 10 → 30 V dc |
Power Rating | 3W |
Input Voltage Nominal | 20 V dc |
Output Current | 250mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | DIP 24 |
Isolation Voltage | 1.5kV dc |
Depth | 10.2mm |
Length | 32mm |
Width | 20mm |
Series | TEL 3 |
Load Regulation | ±0.5% |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |
Efficiency | 80% |