TRACOPOWER TMR 2 DC-DC Converter, 12V dc/ 167mA Output, 18 → 36 V dc Input, 2W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 433-8270
- Mfr. Part No.:
- TMR 2412
- Manufacturer:
- TRACOPOWER
82 In stock for delivery within 4 working days
Added
Price Each
SGD21.70
(exc. GST)
SGD23.65
(inc. GST)
Units | Per unit |
1 - 2 | SGD21.70 |
3 - 4 | SGD21.25 |
5 + | SGD20.62 |
- RS Stock No.:
- 433-8270
- Mfr. Part No.:
- TMR 2412
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power DC-DC Converter, 83% Efficiency, SIP8 Format - TMR 2 Series - TMR 2412
To keep your low-voltage electronic equipment running without a hitch, turn to this DC-DC converter from Traco Power. Thanks to its regulated output of 12V DC, you can count on it to minimise the risk of component damage due to power surges. For safety, its input and output are isolated, which blocks the path of voltage spikes from your primary power supply. As the unit's insulated, you're protected against electric shocks. This versatile converter accepts a broad input voltage range between 18 and 38V DC, making it a widely compatible option.
Features & Benefits
• 83% efficiency means very little power is wasted as heat
• Works reliably in a broad operating temperature range between -40°C and +85°C
• Continuous short-circuit protection for safety
• Suitable to use with multimedia equipment, as it meets IEC 60950-1 electrical, mechanical and thermal safety standards
• Protected against electrostatic discharge from air and contact, for reduced interference
• Works reliably in a broad operating temperature range between -40°C and +85°C
• Continuous short-circuit protection for safety
• Suitable to use with multimedia equipment, as it meets IEC 60950-1 electrical, mechanical and thermal safety standards
• Protected against electrostatic discharge from air and contact, for reduced interference
Applications
• Industrial electronics
• Data and communication centres
• Automated assembly lines
• Aerospace technology
• Data and communication centres
• Automated assembly lines
• Aerospace technology
Can I control this DC-DC converter remotely?
Yes, it has a convenient remote function that lets you power it on and off from a distance.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Input Voltage Range | 18 → 36 V dc |
Power Rating | 2W |
Input Voltage Nominal | 24 V dc |
Output Current | 167mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | SIP 8 |
Isolation Voltage | 1.6kV dc |
Width | 9.2mm |
Length | 21.8mm |
Depth | 11.1mm |
Series | TMR 2 |
Load Regulation | 0.5% |
Maximum Temperature | +85°C |
Standards Met | EN 60950-1 |
Efficiency | 83% |
Medical Approved | No |
Minimum Temperature | -40°C |