TRACOPOWER TMR 2 DC-DC Converter, 5V dc/ 400mA Output, 18 → 36 V dc Input, 2W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 433-8258
- Mfr. Part No.:
- TMR 2411
- Manufacturer:
- TRACOPOWER
82 In stock for delivery within 4 working days
Added
Price Each
SGD24.74
(exc. GST)
SGD26.97
(inc. GST)
Units | Per unit |
1 - 2 | SGD24.74 |
3 - 4 | SGD24.23 |
5 + | SGD23.51 |
- RS Stock No.:
- 433-8258
- Mfr. Part No.:
- TMR 2411
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power DC-DC Converter, 81% Efficiency, 1.6kV DC Isolation Voltage - TMR 2 Series - TMR 2411
Take your load voltage down a notch with this Traco Power DC-DC converter. Its wide input voltage range makes it compatible with power supplies ranging between 18 and 36V DC, so you can conveniently use it with most electrical inputs. The unit provides a stable nominal output of 5V DC, which is ideal for energising low-voltage industrial components such as microcontrollers and sensors. By withstanding short-circuits, it protects against faults to minimise the risk of equipment breakdown. As the converter's isolated, you can rest assured it stands in the way of hazardous input voltages.
Features & Benefits
• Efficiency of 81% indicates minimal energy wastage during conversion
• Reliable in a wide operating temperature range between -40°C and +85°C
• Compact dimensions of 21.8 (L) x 9.2 (W) x 11.1mm (D), so it's well-matched to small electronic equipment
• Optional remote control, for convenience
• Regulated, which ensures a stable and reliable power supply
• Reliable in a wide operating temperature range between -40°C and +85°C
• Compact dimensions of 21.8 (L) x 9.2 (W) x 11.1mm (D), so it's well-matched to small electronic equipment
• Optional remote control, for convenience
• Regulated, which ensures a stable and reliable power supply
Applications
• Security systems
• Healthcare facilities
• Industrial automation
• Instrumentation
• Healthcare facilities
• Industrial automation
• Instrumentation
Is this DC-DC converter immune to electrostatic discharge?
Yes, the component meets EN 61000-4-2 immunity standards, so it withstands static discharge from direct operator contact and the air.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 18 → 36 V dc |
Power Rating | 2W |
Input Voltage Nominal | 24 V dc |
Output Current | 400mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | SIP 8 |
Isolation Voltage | 1.6kV dc |
Width | 9.2mm |
Length | 21.8mm |
Depth | 11.1mm |
Series | TMR 2 |
Load Regulation | 0.5% |
Standards Met | EN 60950-1 |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |
Medical Approved | No |
Efficiency | 81% |