TRACOPOWER TMR 2 DC-DC Converter, 5V dc/ 400mA Output, 9 → 18 V dc Input, 2W, Through Hole, +85°C Max Temp -40°C
- RS Stock No.:
- 433-8236
- Mfr. Part No.:
- TMR 1211
- Manufacturer:
- TRACOPOWER
57 In stock for delivery within 4 working days
Added
Price Each
SGD22.11
(exc. GST)
SGD24.10
(inc. GST)
Units | Per unit |
1 - 2 | SGD22.11 |
3 - 4 | SGD21.64 |
5 + | SGD21.19 |
- RS Stock No.:
- 433-8236
- Mfr. Part No.:
- TMR 1211
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power DC-DC Converter, 81% Efficiency, SIP-8 Format - TMR 2 Series - TMR 1211
Seeking a space-saving power and conversion solution? The search is over thanks to this DC-DC converter from Traco Power. It takes any voltage from a broad 2:1 input range of 9 to 18V DC and steps it down to a carefully regulated 5V DC output that's just the thing for your sensitive battery-supplied components. You'll find it's a practical pick when you're short on board space too, as its SIP-8 format is super-compact with a footprint of only 2cm². An 81% efficiency rating means it produces little waste heat and doesn't need a heatsink or fan.
Features & Benefits
• Remote On/Off feature lets you control the device from afar
• Low ripple and noise up to 50mVp-p means minimal disruption from EMI
• Comes with indefinite short-circuit protection to shield you and your kit from common current faults
• Shock and vibration resistance for safe use near moving machinery
• Works reliably across a wide -40°C to +85°C operating temperature range
• Low ripple and noise up to 50mVp-p means minimal disruption from EMI
• Comes with indefinite short-circuit protection to shield you and your kit from common current faults
• Shock and vibration resistance for safe use near moving machinery
• Works reliably across a wide -40°C to +85°C operating temperature range
Applications
• Industrial automation
• Telecommunications networks
• Instrumentation
• Telecommunications networks
• Instrumentation
Does this device protect against surges?
Yes. As it's isolated up to 1.6kV DC, you and your equipment are safe from the harmful effects of rogue electrical spikes.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 9 → 18 V dc |
Power Rating | 2W |
Input Voltage Nominal | 12 V dc |
Output Current | 400mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | SIP 8 |
Isolation Voltage | 1.6kV dc |
Depth | 11.2mm |
Length | 21.8mm |
Width | 9.1mm |
Series | TMR 2 |
Load Regulation | ±1% |
Efficiency | 81% |
Minimum Temperature | -40°C |
Standards Met | IEC/EN 62368-1 |
Maximum Temperature | +85°C |