- RS Stock No.:
- 433-0973
- Mfr. Part No.:
- 52103040+53112740
- Manufacturer:
- Lapp
47 In stock for delivery within 4 working days
Added
Price Each
SGD37.91
(exc. GST)
SGD41.32
(inc. GST)
Units | Per unit |
1 - 4 | SGD37.91 |
5 - 24 | SGD36.97 |
25 + | SGD36.05 |
- RS Stock No.:
- 433-0973
- Mfr. Part No.:
- 52103040+53112740
- Manufacturer:
- Lapp
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
IP68 Metric Skintop® MS-M-EX-EExe II Gland
From Lapp, this Skintop series of cable glands have and incredibly robust construction, and are suitable for ATEX applications. The Skintop MS-M-EX-RRxe II Cable Gland has a brass nickel plated body, and a high degree of environmental resistance.
With a simple screw in design, the cable glands are used to secure cables through panels, junction boxes and machinery housing. They feature a variable clamping range and a good degree of strain relief, for a reliable and durable cable connection.
Features and Benefits
ATEX Approved
IP68 Protection, 10 bar Pressure
Cold Impact Protection
Anti-Static
Mechanical Resistance
Good Chemical Resistance
Optimum Stain Relief
Applications
These metric Skintop glands are for use in electrical equipment in areas with a risk of explosion that require e security, such as;
Chemical Industry and Petrochemical industry
Their robust design and high degree of environmental resistance also makes them ideal for;
Mobile Applications in Offshore & Marine
Environment
These Skintop cable glands are sealed to IP68, which means they have an excellent degree of protection against particle ingress, and are waterproof even when submerged in shallow water. This makes them ideal for use in harsh environments and even some outdoor applications.
As tey are ATEX certified, they are ideal for use in enviroments where explosion is a risk, for equipment group II / Category 2G+1D.
With a simple screw in design, the cable glands are used to secure cables through panels, junction boxes and machinery housing. They feature a variable clamping range and a good degree of strain relief, for a reliable and durable cable connection.
Features and Benefits
ATEX Approved
IP68 Protection, 10 bar Pressure
Cold Impact Protection
Anti-Static
Mechanical Resistance
Good Chemical Resistance
Optimum Stain Relief
Applications
These metric Skintop glands are for use in electrical equipment in areas with a risk of explosion that require e security, such as;
Chemical Industry and Petrochemical industry
Their robust design and high degree of environmental resistance also makes them ideal for;
Mobile Applications in Offshore & Marine
Environment
These Skintop cable glands are sealed to IP68, which means they have an excellent degree of protection against particle ingress, and are waterproof even when submerged in shallow water. This makes them ideal for use in harsh environments and even some outdoor applications.
As tey are ATEX certified, they are ideal for use in enviroments where explosion is a risk, for equipment group II / Category 2G+1D.
Features and Benefits
IP rating IP 68 (10 bar)
Tested to DIN-EN 50014 & 50019 with metric threads to EN 50262
Approval Certificate available upon request
Excellnt strain relief
Anti static
Cold impact resistance
Applications
Mobile Applications
Offshore
Marine
Petrochemical
Chemical
Group and Category
II 2 G EEx e II
Certificate No.
IBExU 01 ATEX1041X
Supplied with
Locknut, Viton O-ring and a polyamide insert.
Approvals
EExe II
Specifications
Attribute | Value |
---|---|
Thread Size | M32 |
Maximum Cable Diameter | 21mm |
Minimum Cable Diameter | 11mm |
Material | Nickel Plated Brass |
Series | SKINTOP |
IP Rating | IP68 |
Locknut Included | Yes |
Hazardous Area Certification | ATEX |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +90°C |
Number of Pieces | 1 |
Number of Cores | 1 |
Kit Includes | Gland, Insert, Lock Nuts, O-Ring, Seal |
Operating Temperature Range | -30 → +90 °C |
Reference | SKINTOP MS |