- RS Stock No.:
- 426-468
- Mfr. Part No.:
- PX0590/63
- Manufacturer:
- Bulgin
1 In SG stock for delivery within 1 working day(s) when ordered before 3.30 pm.
1039 In Global stock for delivery within 4 working day(s)
Added
Price Each
Was SGD5.81
You pay
SGD5.52
(exc. GST)
SGD6.02
(inc. GST)
Units | Per unit |
1 - 9 | SGD5.52 |
10 - 49 | SGD5.49 |
50 - 99 | SGD5.37 |
100 - 299 | SGD5.13 |
300 + | SGD4.47 |
- RS Stock No.:
- 426-468
- Mfr. Part No.:
- PX0590/63
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TN
Product Details
10A Flanged Panel Mounting Plug (C16) & Rewireable Free Socket (C15)
Manufactured in nylon, UL94V-0 rated
Panel plug connection by 6.3mm (0.25in) receptacles
Cable dia. to fit boot: 7.6mm max.
Dimensions (mm) Depth 33, Hole dia 3.5, FC 40
Cut out: 27.4x19.8mm radius 5
Panel plug connection by 6.3mm (0.25in) receptacles
Cable dia. to fit boot: 7.6mm max.
Dimensions (mm) Depth 33, Hole dia 3.5, FC 40
Cut out: 27.4x19.8mm radius 5
Note
Hot condition chassis plugs will not mate with standard IEC free sockets.
Approvals
UL recognised component, CSA certified, BSI, IMQ, SEMKO, VDE
Approvals
UL recognised component, CSA certified, BSI, IMQ, SEMKO, VDE
Specifications
Attribute | Value |
---|---|
IEC Connector Type | C16 |
Mounting Type | Panel Mount |
Gender | Male |
Current Rating | 10A |
Body Orientation | Straight |
Standards Met | BSI, CSA certified, IMQ, SEMKO, UL recognised, VDE |
Termination Method | Quick Connect |
Number of Fuses | None |
Voltage Rating | 250 V ac |
Shuttered | No |