- RS Stock No.:
- 426-1394
- Mfr. Part No.:
- SA3180/1
- Manufacturer:
- Bulgin
2080 In stock for delivery within 4 working days
Added
Price Each (In a Bag of 10)
SGD13.669
(exc. GST)
SGD14.899
(inc. GST)
Units | Per unit | Per Bag* |
10 - 90 | SGD13.669 | SGD136.69 |
100 - 490 | SGD13.395 | SGD133.95 |
500 - 990 | SGD13.127 | SGD131.27 |
1000 - 4990 | SGD12.865 | SGD128.65 |
5000 + | SGD10.587 | SGD105.87 |
*price indicative |
- RS Stock No.:
- 426-1394
- Mfr. Part No.:
- SA3180/1
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Bulgin Pin Contact
The Bulgin Buccaneer 400 series male circular connector has a wire size of 24AWG to 28AWG. This pin contact connector has a current rating of up to 1A per contact. The contact is made of copper alloy and has gold contact plating.
Features and Benefits
Cable mount
Solder termination
Operating temperature is between -400C to 800C
Solder termination
Operating temperature is between -400C to 800C
Specifications
Attribute | Value |
---|---|
Gender | Male |
Wire Size | 28 → 24 AWG |
Termination Method | Solder |
Series | Buccaneer 400 / Buccaneer 4000 |
For Use With | Buccaneer 400 Series Circular Connector |
Current Rating | 1A |
Contact Type | Signal |
Length | 80mm |
Contact Plating | Gold |
Voltage Rating | 50 V ac, 50 V dc |
Contact Material | Copper Alloy |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Mounting Type | Panel Mount |
Series Number | SA3180/1 |