- RS Stock No.:
- 426-1344
- Mfr. Part No.:
- SA3347/1
- Manufacturer:
- Bulgin
12560 In stock for delivery within 4 working days
Added
Price Each (In a Bag of 10)
SGD3.879
(exc. GST)
SGD4.228
(inc. GST)
Units | Per unit | Per Bag* |
10 - 90 | SGD3.879 | SGD38.79 |
100 - 490 | SGD3.803 | SGD38.03 |
500 - 990 | SGD3.728 | SGD37.28 |
1000 - 4990 | SGD3.654 | SGD36.54 |
5000 + | SGD3.006 | SGD30.06 |
*price indicative |
- RS Stock No.:
- 426-1344
- Mfr. Part No.:
- SA3347/1
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Bulgin Socket Contact
The Bulgin Buccaneer 400 series male circular connector has a wire size of 22AWG to 26AWG. This socket contact connector has a current rating of up to 8A per contact. The contact is made of copper alloy and has gold contact plating.
Features and Benefits
Cable mount
Solder termination
Operating temperature is between -40C to 80C
Solder termination
Operating temperature is between -40C to 80C
Specifications
Attribute | Value |
---|---|
Gender | Female |
Wire Size | 26 → 22 AWG |
Termination Method | Solder |
Series | Buccaneer 400 / Buccaneer 4000 |
For Use With | Buccaneer 400 Series Connectors |
Contact Type | Signal |
Current Rating | 5A |
Contact Plating | Gold |
Voltage Rating | 125 V ac/dc |
Contact Material | Copper Alloy |
Maximum Contact Resistance | 5mΩ |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |
Mounting Type | Cable Mount |