- RS Stock No.:
- 426-1322
- Mfr. Part No.:
- SA3348/1
- Manufacturer:
- Bulgin
10690 In stock for delivery within 4 working days
Added
Price Each (In a Bag of 10)
Was SGD2.036
You pay
SGD1.934
(exc. GST)
SGD2.108
(inc. GST)
Units | Per unit | Per Bag* |
10 - 90 | SGD1.934 | SGD19.34 |
100 - 490 | SGD1.895 | SGD18.95 |
500 - 990 | SGD1.857 | SGD18.57 |
1000 - 4990 | SGD1.819 | SGD18.19 |
5000 + | SGD1.496 | SGD14.96 |
*price indicative |
- RS Stock No.:
- 426-1322
- Mfr. Part No.:
- SA3348/1
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Bulgin Pin Contact
The Bulgin Buccaneer 400 series male circular connector has a wire size of 22AWG to 26AWG. This pin contact connector has a current rating of up to 5A per contact. The contact is made of copper alloy and has gold contact plating.
Features and Benefits
Panel mount
Crimp termination
Operating temperature is between -40C to 80C
Crimp termination
Operating temperature is between -40C to 80C
Specifications
Attribute | Value |
---|---|
Gender | Male |
Wire Size | 26 → 22 AWG |
Termination Method | Solder |
Series | Buccaneer 400 / Buccaneer 4000 |
For Use With | Buccaneer 400 Series Circular Connector |
Contact Type | Signal |
Current Rating | 5A |
Length | 80mm |
Contact Plating | Gold |
Voltage Rating | 125 V ac, 125 V dc |
Contact Material | Copper Alloy |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Mounting Type | Panel Mount |
Series Number | SA3348/1 |