- RS Stock No.:
- 426-1271
- Mfr. Part No.:
- PX0483
- Manufacturer:
- Bulgin
2733 In stock for delivery within 4 working days
Added
Price Each
SGD3.76
(exc. GST)
SGD4.10
(inc. GST)
Units | Per unit |
1 - 9 | SGD3.76 |
10 - 49 | SGD3.68 |
50 - 99 | SGD3.60 |
100 - 499 | SGD3.52 |
500 + | SGD2.89 |
- RS Stock No.:
- 426-1271
- Mfr. Part No.:
- PX0483
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Bulgin Micro Buccaneer 400 Series Accessories
A range of gland packs and sealing caps for use with the Micro Bucaneer 400 connector range including cable glands and circular connector dust caps.
Micro Buccaneer 400
The 400 series provides a compact secure connection where a high level of environmental sealing is required. For applications that require mains or signal transmissions where space is a premium, such as navigation and radar equipment, test equipment, data communications equipment, loggers, telemetry equipment, robotics and metering equipment.
Water and dustproof to IP68, EN60529
2.5mm contact engagement for electrical integrity
Gold plated crimp and solder contacts ordered separately (except PCB mounting)
Scoop proof contacts
Sealing caps to maintain IP68 when connector not in use
2.5mm contact engagement for electrical integrity
Gold plated crimp and solder contacts ordered separately (except PCB mounting)
Scoop proof contacts
Sealing caps to maintain IP68 when connector not in use
Specifications
Attribute | Value |
---|---|
Thread Size | PG13.5 |
Maximum Cable Diameter | 7mm |
Minimum Cable Diameter | 5mm |
Colour | Grey, White, Yellow |
Series | 400 |
IP Rating | IP68 |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -40°C |