Bulgin Circular Connector, 2 Contacts, Cable Mount, Miniature Connector, Socket, Female, IP68, Buccaneer 400 Series
- RS Stock No.:
- 426-1170
- Mfr. Part No.:
- PX0411/02S/5560
- Manufacturer:
- Bulgin
1027 In stock for delivery within 4 working days
Added
Price Each
SGD18.32
(exc. GST)
SGD19.97
(inc. GST)
Units | Per unit |
1 - 9 | SGD18.32 |
10 - 49 | SGD17.95 |
50 - 99 | SGD17.58 |
100 - 499 | SGD17.22 |
500 + | SGD14.18 |
- RS Stock No.:
- 426-1170
- Mfr. Part No.:
- PX0411/02S/5560
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Bulgin Circular Connector
The Bulgin Buccaneer 400 series 2-poles female circular cable connector has a socket type connection. This connector has a voltage rating of 250VAC/DC and current rating is up to 8A per contact. The flex in-line body connector shell is made from resistant polyamide with gold-plated brass contacts. The threaded connector mates with cable mount plugs and receptacles with a positive lock feature and quick connect and disconnect capabilities.
Features and Benefits
Crimp termination
Straight body orientation
Cable outlet ranges between 5.5mm and 6mm
Easy assembly and no special tools are required
Mates with in-line flex
Operation temperature ranges between -40°C and 80°C
Shell size is 19mm
Strain relief clamp
Water and dustproof
Straight body orientation
Cable outlet ranges between 5.5mm and 6mm
Easy assembly and no special tools are required
Mates with in-line flex
Operation temperature ranges between -40°C and 80°C
Shell size is 19mm
Strain relief clamp
Water and dustproof
Applications
Electrical equipment
Industrial automation
Industrial automation
Certifications
CSA certified
IP68 rated
IP69K
UL approved
VDE approved
IP68 rated
IP69K
UL approved
VDE approved
Approvals
UL; CSA; VDE
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Mounting Type | Cable Mount |
Connector Size | Miniature |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Crimp, Solder |
IP Rating | IP68 |
Current Rating | 8.0A |
Body Orientation | Straight |
Series | Buccaneer 400 |
Voltage Rating | 250 V ac/dc |
Mating Type | Threaded |
Shell Size | 19 |
Housing Material | Polymer |
Contact Plating | Gold |
Strain Relief | Yes |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |
Contact Material | Copper |